Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoAHN140-000-100
Order Code3761566
Also Known AsGTIN UPC EAN: 5038428034005
No Longer Manufactured
Product Information
ManufacturerJSP
Manufacturer Part NoAHN140-000-100
Order Code3761566
Also Known AsGTIN UPC EAN: 5038428034005
Helmet MaterialPE (Polyethylene)
Helmet ColourWhite
Safety CategoryANSI Z89, EN397
SVHCTo Be Advised
Product Overview
This safety helmet has been designed with comfort, performance and style in mind and incorporate the most innovative features seen yet on a safety helmet.
- 8 point textile harness
- Slots on helmet for adding attachments
Technical Specifications
Helmet Material
PE (Polyethylene)
Safety Category
ANSI Z89, EN397
Helmet Colour
White
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90200090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43