Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDEL-DEMAM15PF225
Order Code1893240
Product RangeDEMAM Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEL-DEMAM15PF225
Order Code1893240
Product RangeDEMAM Series
Technical Datasheet
D Sub Connector TypeHigh Density
D Sub Shell SizeDE
Product RangeDEMAM Series
No. of Contacts15Contacts
Connector Body MaterialStainless Steel Body
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Alternatives for DEL-DEMAM15PF225
1 Product Found
Technical Specifications
D Sub Connector Type
High Density
Product Range
DEMAM Series
Connector Body Material
Stainless Steel Body
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
D Sub Shell Size
DE
No. of Contacts
15Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009027