Fast, Flexible and Easy prototyping for IoT

with Infineon's Shield 2Go boards and My IoT adapter

Infineon’s new prototyping concept consists of hardware and a software package that allows designers to quickly and efficiently set up the demonstration environment. The prototyping concept based on Shield 2Go boards and My IoT adapters provides designers with the flexibility they seek.

Designers can now develop their own, customized system solutions by selecting and combining Shield 2Go boards in multiple ways based on their needs and use cases. Together with Infineon’s My IoT adapters, they are able to easily connect to external systems.

Key Benefits

  • Faster prototyping and time-to-market
  • Customised prototyping
  • Easy to connect to external systems
  • Endless flexibility
  • Cost-reduction - Arduino ready at an attractive price
Buy all productsJoin discussions
infineon

Featured Products

Series NameCategory NameLearn More
OPTIGA™ Trust E Security Shield2GoSecurityLearn More
TLV493D 3DSense Shield2GoSensorsLearn More
3D Magnetic SensorSensorsLearn More
DPS310 Pressure Shield2GoSensorsLearn More
DPS310 Digital Pressure SensorSensorsLearn More
TLI4970 Current Sense Shield2GoSensorsLearn More
High-precision current sensorSensorsLearn More
XMC 2GoMicrocontrollerLearn More
MyIoT AdapterMyIoTLearn More
RoadTest

Reviews

Review 1

Review by snidhi

The XMC2Go kit is the miniaturized development board in the XMC1100 family. It is very small is size and ideal for tiny applications such as wearables....

Read Full Review
Review 2

Review by anuag_ashim

The Infineon MyIoT kit came with 2 development boards XMC1100 Boot Kit (KIT_XMC11_BOOT_001) and XMC 2Go development board (KIT_XMC_2GO_XMC1100_V1)...

Read Full Review
Review 3

Review by xukangmin

A bike speedometer use an earth magnetic and a magnetic sensor to count how much time it spends to rotate one circle and output speed of the bike...

Read Full Review
Review 4

Review by thamizharasan

Once powered the 2 red User LEDs will start to blink immediately as they are controlled by the pre-programmed XMC_2Go_Initial_Start factory default program...

Read Full Review