Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 3,034.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3,034.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoEW1A-SK150A
Order Code4415372
Technical Datasheet
Application Sub Type-
Silicon Manufacturer-
Kit Application Type-
Silicon Core Number-
Kit ContentsAWD 150, Batteries, Rotating Handle, Adapter Cable, US & UK Power Card, Charge Cable, Bracket Light
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
EW1A-SK150A is an assist wheel drive (AWD) evaluation kit.
Contents
AWD 150, Batteries, Rotating handle, Adapter cable, US & UK power card, Charge cable, Bracket light.
Technical Specifications
Application Sub Type
-
Kit Application Type
-
Kit Contents
AWD 150, Batteries, Rotating Handle, Adapter Cable, US & UK Power Card, Charge Cable, Bracket Light
SVHC
No SVHC (15-Jan-2019)
Silicon Manufacturer
-
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15
UN Hazard Code:3481