Print Page
YPR-257
Connector Type A:1/4" Stereo Phone Jack
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHOSA
Manufacturer Part NoYPR-257
Order Code2818661
Connector Type A1/4" Stereo Phone Jack
Connector Type BRCA Plug x 2
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
1/4" Stereo Phone Jack
Cable Length - Imperial
6"
Jacket Colour
Black
SVHC
No SVHC (17-Jan-2023)
Connector Type B
RCA Plug x 2
Cable Length - Metric
152.4mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174