Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGDS-1202B
Order Code3442361
Product RangeGDS-1000B Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGDS-1202B
Order Code3442361
Product RangeGDS-1000B Series
Technical Datasheet
Product RangeGDS-1000B Series
Scope Channels2 Analogue, 1 Ext Trigger
Bandwidth200MHz
Sampling Rate1GSPS
Display Memory Depth10 Mpts
Calculated Rise Time1.75ns
Scope Display TypeWVGA TFT Colour
Kit ContentsDSO, GTP-200B-4 200MHz Passive Probe, Power Cord, User manual CD, Quick Start Guide
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Alternatives for GDS-1202B
1 Product Found
Product Overview
- 200MHz, 2 channels digital storage oscilloscope
- 1GSa/s maximum sampling rate
- 10M maximum memory depth for each channel
- 7” 800 x 480 WVGA LCD display
- 256 colour gradient display function to strengthen waveform performance
- 1Mpts FFT frequency domain signal display
Contents
Digital storage oscilloscope, 200MHz passive probe, User manual CD x 1, Power cord x1.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Product Range
GDS-1000B Series
Bandwidth
200MHz
Display Memory Depth
10 Mpts
Scope Display Type
WVGA TFT Colour
Manufacturer Warranty
1 Year
SVHC
No SVHC (10-Jun-2022)
Scope Channels
2 Analogue, 1 Ext Trigger
Sampling Rate
1GSPS
Calculated Rise Time
1.75ns
Kit Contents
DSO, GTP-200B-4 200MHz Passive Probe, Power Cord, User manual CD, Quick Start Guide
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.3