Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGE LIGHTING
Manufacturer Part No88538
Order Code3390770
Also Known AsGTIN UPC EAN: 0043168885386
No Longer Stocked
Product Information
ManufacturerGE LIGHTING
Manufacturer Part No88538
Order Code3390770
Also Known AsGTIN UPC EAN: 0043168885386
Supply Voltage240V
Power Rating1kW
Length140mm
Lamp Base TypeG22
Reflector Dia-
Color Temperature Typ3200K
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage
240V
Length
140mm
Reflector Dia
-
SVHC
No SVHC (17-Dec-2014)
Power Rating
1kW
Lamp Base Type
G22
Color Temperature Typ
3200K
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06