Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGE LIGHTING
Manufacturer Part No88454
Order Code3390769
Also Known AsGTIN UPC EAN: 0043168884549
No Longer Stocked
Product Information
ManufacturerGE LIGHTING
Manufacturer Part No88454
Order Code3390769
Also Known AsGTIN UPC EAN: 0043168884549
Supply Voltage240V
Power Rating1.2kW
Length124mm
Color Temperature Typ3050K
Technical Specifications
Supply Voltage
240V
Length
124mm
Power Rating
1.2kW
Color Temperature Typ
3050K
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045