Product Information
Product Overview
The FLIR TG297 combines accurate measurement with the ability to image temperatures as high as 1030°C in a one-of-a-kind diagnostic tool. Now you can both see and measure the source of common issues involving electrical and mechanical systems, diagnose breakdowns, and verify manufacturing processes. Examine anything from a furnace to a forge using thermal enhanced with FLIR MSX (Multi-Spectral Dynamic Imaging), which improves image clarity by embossing visual scene details onto full thermal images. This can provide the perspective and context you need to accurately target potential faults, troubleshoot repairs, and monitor processes. Record images to assure team members that machinery and systems are functioning safely and at peak efficiency.
- Experience the difference you can make with a true 160x120 IR pixel imager
- High-temperature filter allows camera to measure and image temperatures up to 1,030°C
- Work from a safe distance while scanning high-temperature objects thanks to the 30:1 spot ratio
- Identify the exact area that you are measuring using the bullseye laser pointer
- Display and capture thermal or visual images with temperature readings
- Compare before-and-after stored images to demonstrate the problem and the repair
- View thermal images in your preferred colour palette on the bright, 2.4" colour display
- Work safely knowing that the thermal imager can withstand a 2m drop
- Peer into the darkness and hard-to-reach areas with the bright LED torch
- Supplied with wrist strap lanyard, USB cable, pouch, and thermocouple
Technical Specifications
-25°C
160 x 120
57° x 44°
8.7Hz
-
1030°C
-
300mm
2 Years
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate