Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFAITAL PRO
Manufacturer Part No5FE100
Order Code3401302
Driver TypeFull-range
Impedance8ohm
Power Rating Nom80W
External Width - Metric125.4mm
Resonant Frequency65Hz
Sound Pressure Level (SPL)88dBA
Speaker ShapeRound with Square Frame
External Width - Imperial4.937"
Frequency Response Min65Hz
Frequency Response Max6.3kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max160W
External Length - Metric125.4mm
External Depth - Metric35mm
External Length - Imperial4.937"
External Depth - Imperial1.378"
SVHCTo Be Advised
Technical Specifications
Driver Type
Full-range
Power Rating Nom
80W
Resonant Frequency
65Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
65Hz
Product Range
-
Power Rating Max
160W
External Depth - Metric
35mm
External Depth - Imperial
1.378"
Impedance
8ohm
External Width - Metric
125.4mm
Sound Pressure Level (SPL)
88dBA
External Width - Imperial
4.937"
Frequency Response Max
6.3kHz
Speaker Mounting
Panel Mount
External Length - Metric
125.4mm
External Length - Imperial
4.937"
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12