Print Page
61242
3-Wire 50A Range Power Cord - 5 Length
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZ-FLO
Manufacturer Part No61242
Order Code2836483
Connector to ConnectorNEMA 10-50P to 3x Ring Tongue Terminal
Cable Length - Metric1.52m
Current Rating50A
Voltage Rating250VAC
Jacket ColourGray
Product Range-
Cable Length - Imperial5ft
Technical Specifications
Connector to Connector
NEMA 10-50P to 3x Ring Tongue Terminal
Current Rating
50A
Jacket Colour
Gray
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Voltage Rating
250VAC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.887242