Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVOLUTION
Manufacturer Part NoD255SEG-CS
Order Code4224666
Product RangeEvolution - Diamond Cutting Blades
18 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVOLUTION
Manufacturer Part NoD255SEG-CS
Order Code4224666
Product RangeEvolution - Diamond Cutting Blades
Abrasive MaterialDiamond
External Diameter255mm
Bore Size22.23mm
Thickness2.5mm
Abrasive Grade-
Operating Speed Max6000rpm
Product RangeEvolution - Diamond Cutting Blades
SVHCTo Be Advised
Technical Specifications
Abrasive Material
Diamond
Bore Size
22.23mm
Abrasive Grade
-
Product Range
Evolution - Diamond Cutting Blades
External Diameter
255mm
Thickness
2.5mm
Operating Speed Max
6000rpm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88