Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCG-M20-1-BK
Order Code3618514
Product RangeCG-M Series
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCG-M20-1-BK
Order Code3618514
Product RangeCG-M Series
Thread SizeM20
Cable Diameter Min5mm
Cable Diameter Max13mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeCG-M Series
Technical Specifications
Thread Size
M20
Cable Diameter Max
13mm
Gland Colour
Black
Product Range
CG-M Series
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.933962