Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROVISION
Manufacturer Part NoY011PCC.
Order Code4266164
Also Known AsGTIN UPC EAN: 5021196786184
Unable to Retrieve Availability Information
Product Information
ManufacturerELECTROVISION
Manufacturer Part NoY011PCC.
Order Code4266164
Also Known AsGTIN UPC EAN: 5021196786184
Tape ColourTransparent
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.94"
Tape Width - Metric24mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 66m Roll, 24mm wide
Technical Specifications
Tape Colour
Transparent
Roll Length - Metric
66m
Tape Width - Metric
24mm
SVHC
No SVHC (21-Jan-2025)
Roll Length - Imperial
216ft
Tape Width - Imperial
0.94"
Product Range
-
Alternatives for Y011PCC.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062