Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoDFL200D
Order Code298268
Also Known AsEDFL200D, GTIN UPC EAN: 5028356100095
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoDFL200D
Order Code298268
Also Known AsEDFL200D, GTIN UPC EAN: 5028356100095
Technical Datasheet
Dispensing MethodAerosol
Volume200ml
Product Range-
Product Overview
DFL is a white, dry-film lubricant, for use where mineral oils or silicones are not suitable. It is also suitable for use as an anti-stick and mould release agent or where products of the highest purity are required. The film will not contaminate, migrate or pick up dust and dirt particles.
- High purity PTFE based lubricant
- Water repellent with a low co-efficient of friction
- May be used where silicones or mineral oils are unsuitable
- Can be used as a cold mould release
- 200ml
Technical Specifications
Dispensing Method
Aerosol
Product Range
-
Volume
200ml
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
UN Hazard Code:1950