Product Information
Alternatives for EA-PS 3080-10 C
1 Product Found
Product Overview
EA-PS 3080-10 C is a PS 3000 C series programmable desktop DC power supply for manifold of applications where it requires small voltages, currents and powers. The small enclosure dimensions, the intuitive control panel with the colour display and the front side accessible DC output facilitate setup, connection and handling on place. Besides standard features of power supply this device offers some additional functions to simplify handling and to save time. Apart from set value adjustment with knobs, the user can also quickly configure several protection thresholds and call user profiles.
- Power range from 0 to 320W
- Voltage range from 0 to 80VDC, current range from 0 to 10A
- Auto-ranging power stage
- Overvoltage, overcurrent, overtemperature and overpower protection supervision
- Remote sensing
- Colour display of values, status and notifications
- Optional galvanically isolated interfaces (analogue/digital)
- Remote control/connectivity via USB, USB + Ethernet, USB + analogue interface cards (optional)
- SCPI and Modbus RTU supported
- Labview VI supported
Applications
Consumer Electronics, Industrial, Instrumentation
Contents
1 x power supply device, 1 x USB stick with documentation and software, 1 x mains cord, 1 x UK wall socket adapter.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
320W
264V
EA-PS 3000 C Series
To Be Advised
1 Output
80V
10A
90V
2 Years
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate