Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 166.950 |
5+ | € 162.270 |
10+ | € 151.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 166.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
DPMA-401P is a series DPMA LCD digital panel meter. The snap-in bezel mount eliminates mounting hardware for quick installation. The DPMA has a high contrast display for easy viewing in a standard 1/8 DIN package. It displays process values from pressure, humidity, temperature, voltage, current, watt, or power factor transmitters.
- 4-20mA input
- V, A, KW, PF engineering units
- Powered by control loop
- 3-1/2 digits, 7 segments, 25.4mm H display
- 3-position, user selectable
- Snap-in panel mount or clamp (gasket included) mounting
- Screw terminal connection
- Operating temperature range from 32 to 122°F (0 to 50°C)
- 24VDC at 35mA typical backlight power supply
- Amber colour segment
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398