Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.400 |
10+ | € 11.680 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 12.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoLB1025
Order Code3383240
Thread Size - Imperial-
Thread Size - MetricM10
Head TypeHex
Thread Length65mm
External Length65mm
Fastener MaterialMetal
Fastener PlatingBright Zinc
Product Range-
SVHCTo Be Advised
Product Overview
- Zinc and yellow passivated
- For use in concrete, brick and block
- Four way expansion shield and retaining spring offering strong and secure anchorage
- Supplied in packs of 10
- Drill Hole Diameter: 16mm
- Thread: M10
- Anchor Length: 65mm
- Max. Fixing Thickness: 25mm
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
65mm
Fastener Plating
Bright Zinc
SVHC
To Be Advised
Thread Size - Metric
M10
Thread Length
65mm
Fastener Material
Metal
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997