Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02306
Order Code3383005
Wipe MaterialTissue Paper
Wipe Width175mm
Wipe Length300mm
Product Range-
SVHCTo Be Advised
Product Overview
General purpose, highly absorbent paper roll for light economic wiping. Can be dispensed from the outside or from the centre once the cardboard core has been removed.
- Dimension single sheet (HxW) 300 x 175mm
- Supplied in packs of 6 rolls
Technical Specifications
Wipe Material
Tissue Paper
Wipe Length
300mm
SVHC
To Be Advised
Wipe Width
175mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.442