Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.489 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€ 1,467.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP63356QZV-7
Order Code3619739
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.8V
Input Voltage Max32V
Max Output Current3.5A
Output Current3.5A
IC Case / PackageV-DFN3020
No. of Pins9Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max32V
Switching Frequency Typ450kHz
Efficiency86%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (27-Jun-2024)
DC / DC Converter IC CaseV-DFN3020
Automotive Qualification StandardAEC-Q100
Switching Frequency450kHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
32V
Output Current
3.5A
No. of Pins
9Pins
Output Voltage - Nom
-
Output Voltage Max
32V
Efficiency
86%
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
3.8V
Max Output Current
3.5A
IC Case / Package
V-DFN3020
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
450kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
V-DFN3020
Switching Frequency
450kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability