Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-386
Order Code3003248
Technical Datasheet
Accessory TypePmod AQS Board
For Use WithDigilent Monitoring Indoor Air Quality at Low Power Application
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pmod AQS digital gas sensor for air quality
- Used for monitoring indoor air quality at low power
- With AMS CCS811, can detect wide range of volatile organic compounds using micro-hotplate technology
- Enables a highly reliable solution for gas sensors with very fast cycle times
- Optimized low power modes
- Integrated MCU with ADC
- Total volatile organic compound (TVOC) output range is from 0ppb to 1187ppb
- 10bit measurement resolution 6-pin Pmod connector with I2C interface
- Pass-through Pmod host port for daisy chaining
- 1.8V to 3.3V power supply voltage
Contents
Pmod AQS, Custom anti-static Pmod packaging.
Technical Specifications
Accessory Type
Pmod AQS Board
Product Range
-
For Use With
Digilent Monitoring Indoor Air Quality at Low Power Application
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09