Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoM39029/56-348
Order Code2217877
Product RangeMIL-DTL-38999
Also Known As38943-22L
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoM39029/56-348
Order Code2217877
Product RangeMIL-DTL-38999
Also Known As38943-22L
Technical Datasheet
Product RangeMIL-DTL-38999
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
For Use WithMIL-C-38999 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Alternatives for M39029/56-348
1 Product Found
Product Overview
The M39029/56-348 is a crimp rear release Socket Contact made of copper with gold plated finish and accepts 28 to 22AWG wire. It is suitable for use with MIL-C-38999 connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
MIL-DTL-38999
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
MIL-C-38999 Series Circular Connectors
Contact Material
Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability