Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRUCIAL MEMORY
Manufacturer Part NoCT4G4SFS8266
Order Code3409967
Product RangeCrucial DRAM
Also Known AsGTIN UPC EAN: 0649528787286
No Longer Manufactured
Product Information
ManufacturerCRUCIAL MEMORY
Manufacturer Part NoCT4G4SFS8266
Order Code3409967
Product RangeCrucial DRAM
Also Known AsGTIN UPC EAN: 0649528787286
Memory Density4GB
Memory Speed2666MHz
Module MemoryPC4-21300
Module Form FactorDDR4 SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.2V
Operating Temperature Min-
Operating Temperature Max-
Product RangeCrucial DRAM
SVHCNo SVHC (16-Jan-2020)
Product Overview
Premium grade DDR4 memory for laptop and notebook computers.
- DDR4 Memory - 260 Pin
- 100% System compatible
Contents
Memory only
Technical Specifications
Memory Density
4GB
Module Memory
PC4-21300
Memory Application
Notebook SODIMM
Supply Voltage Min
-
Supply Voltage Nom
1.2V
Operating Temperature Max
-
SVHC
No SVHC (16-Jan-2020)
Memory Speed
2666MHz
Module Form Factor
DDR4 SO-DIMM
Memory Configuration
-
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
Crucial DRAM
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02