Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No008-000-001-40
Order Code3762948
Technical Datasheet
16 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.770 |
5+ | € 4.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No008-000-001-40
Order Code3762948
Technical Datasheet
LAN CategoryCat6
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Shielded design for improved EMI performance
- Suitable for Gigabit Ethernet applications
- Ideal for use in floorboxes or any application that has an industry standard LJ6C aperture
- High gloss ABS Thermoplastic resin construction
- UL94 VO Grade flame retardancy (at 1.5mm)
- High performance unshielded RJ45 socket
- 4-Way industry standard IDC blocks
- Mounting hole size: 22x37mm
- Maximum panel thickness: 2.0mm
- Recommended backbox depth: 32mm
- Conforms to ANSI/TIA-568-C.2 Category 6 specification
Technical Specifications
LAN Category
Cat6
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011