Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM200C32768DZFT
Order Code2363249
Product RangeCM200C Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM200C32768DZFT
Order Code2363249
Product RangeCM200C Series
Technical Datasheet
Frequency Nom0
Crystal CaseSMD, 8mm x 3.8mm
Frequency Stability + / -0
Load Capacitance0
Frequency Tolerance + / -0
Product RangeCM200C Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Alternatives for CM200C32768DZFT
2 Products Found
Technical Specifications
Frequency Nom
0
Frequency Stability + / -
0
Frequency Tolerance + / -
0
Operating Temperature Min
-40°C
SVHC
Lead
Crystal Case
SMD, 8mm x 3.8mm
Load Capacitance
0
Product Range
CM200C Series
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259