Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD20419-46
Order Code4126364
Product RangeD20419 Series
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.940 |
10+ | € 1.250 |
100+ | € 1.000 |
250+ | € 0.964 |
500+ | € 0.927 |
1000+ | € 0.894 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD20419-46
Order Code4126364
Product RangeD20419 Series
Product RangeD20419 Series
Screw Length6.35mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCNo SVHC (15-Jan-2018)
Alternatives for D20419-46
2 Products Found
Technical Specifications
Product Range
D20419 Series
Thread Size - Metric
-
SVHC
No SVHC (15-Jan-2018)
Screw Length
6.35mm
Thread Size - Imperial
4-40
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068