Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHIP QUIK
Manufacturer Part NoSMDSWLT.040 200G.
Order Code4575019
Product RangeSMDSWLT Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 194.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 194.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDSWLT.040 200G.
Order Code4575019
Product RangeSMDSWLT Series
Leaded / Lead FreeLead Free
Flux TypeNo Clean and Rosin Flux
Solder Alloy42, 57, 1 Sn, Bi, Ag
External Diameter - Metric1mm
External Diameter - Imperial0.04"
Melting Temperature138°C
Weight - Metric200g
Weight - Imperial7oz
Product RangeSMDSWLT Series
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
42, 57, 1 Sn, Bi, Ag
External Diameter - Imperial
0.04"
Weight - Metric
200g
Product Range
SMDSWLT Series
Flux Type
No Clean and Rosin Flux
External Diameter - Metric
1mm
Melting Temperature
138°C
Weight - Imperial
7oz
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83111000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.230383