Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIERRA WIRELESS
Manufacturer Part NoSL8082
Order Code2113829
Technical Datasheet
No. of Channels-
ProtocolTCP / IP
Supply Voltage Max4.3V
Frequency RF-
Module InterfaceSerial
Kit FeaturesDual Band HSDPA Connectivity, Quad Band GSM/GPRS/EDGE Network Access
Product Range-
SVHCTo Be Advised
Product Overview
SL8082 offers HSDPA connectivity and quad band GSM/GPRS/EDGE network access for global coverage. It natively supports the Open AT application framework and a comprehensive set of device management capabilities. It is available with Embedded SIM as an option.
- Industry standard 25mm x 30mm LGA package
- HSDPA version
- Extended temperature to support industrial applications
- Lower deployment time and costs
Applications
Communications & Networking, Wireless, Industrial, Security, Consumer Electronics
Technical Specifications
No. of Channels
-
Supply Voltage Max
4.3V
Module Interface
Serial
Product Range
-
Protocol
TCP / IP
Frequency RF
-
Kit Features
Dual Band HSDPA Connectivity, Quad Band GSM/GPRS/EDGE Network Access
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2