TY Series Audio Transformers:
107 Products FoundFind a huge range of Audio Transformers at Farnell France. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Vigortronix, Murata Power Solutions, Oep / Oxford Electrical Products & Neutrik
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0.86 10+ € 0.85 25+ € 0.85 50+ € 0.81 100+ € 0.76 | Min: 1 / Mult: 1 | 1:10 | - | 10.6mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ € 16.58 5+ € 14.66 10+ € 14.33 20+ € 13.14 50+ € 12.88 | Min: 1 / Mult: 1 | 1:6.45 | - | - | - | 150ohm | - | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 20.6ohm | - | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ € 16.26 5+ € 14.38 10+ € 14.04 20+ € 12.88 50+ € 12.62 | Min: 1 / Mult: 1 | 1:2 | - | - | - | 150ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ € 2.42 10+ € 2.19 25+ € 2.11 50+ € 2.03 100+ € 1.94 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | 66ohm | 600ohm | - | - | - | Line Matching | -10°C | 66ohm | 60°C | 66ohm | Through Hole | PC Pin | - | LM-NP-1000 Series | |||||
Each | 1+ € 16.18 5+ € 15.80 10+ € 15.42 50+ € 14.03 100+ € 13.33 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 1mA | - | - | 10kohm | - | 10kohm | 50mW | 100kHz | 1kV | High Reliability | - | 1kohm | - | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ € 18.62 10+ € 14.57 25+ € 12.64 | Min: 1 / Mult: 1 | 1:4 | - | - | - | 200ohm | - | 3.2kohm | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ € 16.67 10+ € 13.88 25+ € 11.00 | Min: 1 / Mult: 1 | 1:1 | - | - | - | 200ohm | - | 200ohm | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ € 14.40 5+ € 14.11 10+ € 13.82 50+ € 13.54 100+ € 13.25 More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | - | - | - | 150ohm | - | 6.25kohm | - | 25kHz | 1kV | Encapsulated - Line Matching | - | 9.6ohm | - | 5.35ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ € 14.68 5+ € 14.39 10+ € 14.09 50+ € 13.80 100+ € 13.51 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ € 9.57 5+ € 5.79 10+ € 5.46 20+ € 5.12 50+ € 5.01 | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | 2mW | 25kHz | 2kV | Impedance Matching | - | 109ohm | - | 134ohm | Through Hole | PC Pin | 60Hz | - | |||||
Each | 1+ € 14.40 5+ € 14.11 10+ € 13.82 50+ € 13.54 100+ € 13.25 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 150ohm | - | 150ohm | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ € 1.30 10+ € 1.29 25+ € 1.28 50+ € 1.21 100+ € 1.14 | Min: 1 / Mult: 1 | 1:10 | - | 5.3mH | - | - | - | - | - | 0 | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ € 1.30 10+ € 1.29 25+ € 1.28 50+ € 1.22 100+ € 1.15 | Min: 1 / Mult: 1 | 1:20 | - | 1.5mH | - | - | - | - | - | 125kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ € 19.47 10+ € 15.24 25+ € 13.23 | Min: 1 / Mult: 1 | 1:3:10 | - | - | - | 200ohm | - | 20kohm | - | - | - | Professional - Mic Input Step-up | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ € 7.48 5+ € 7.12 10+ € 6.75 50+ € 5.75 100+ € 5.29 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | - | 17ohm | - | 19ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ € 16.26 5+ € 14.38 10+ € 14.04 20+ € 12.88 50+ € 12.62 | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ € 5.81 5+ € 5.54 10+ € 5.27 50+ € 4.91 100+ € 4.48 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 15mA | - | - | 600ohm | - | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 44ohm | - | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ € 73.87 5+ € 71.52 10+ € 69.17 25+ € 64.74 50+ € 63.99 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 10kohm | - | 10kohm | - | - | - | Professional - Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ € 14.12 5+ € 13.84 10+ € 13.56 50+ € 13.27 100+ € 12.99 More Pricing... | Min: 1 / Mult: 1 | 1:2 | - | - | - | 150ohm | - | 600ohm | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 10ohm | - | 55ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ € 5.48 5+ € 5.36 10+ € 5.24 50+ € 4.68 100+ € 4.30 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 4mA | - | - | 10kohm | - | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | - | 820ohm | - | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ € 1.52 10+ € 1.50 25+ € 1.48 50+ € 1.45 100+ € 1.38 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 3.9mH | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | DA Series | ||||
Each | 1+ € 16.26 5+ € 14.38 10+ € 14.04 20+ € 12.88 50+ € 12.62 | Min: 1 / Mult: 1 | 1:1 | - | - | - | 150ohm | - | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ € 4.68 10+ € 4.59 25+ € 4.49 50+ € 4.40 100+ € 4.31 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 68ohm | - | 600ohm | - | 400kHz | 4kV | Line Matching | - | 68ohm | - | 68ohm | Through Hole | PC Pin | 200Hz | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 2.33 10+ € 2.07 25+ € 1.96 50+ € 1.86 100+ € 1.77 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 4kHz | 2kV | Line Matching | - | 136ohm | - | - | Surface Mount | Solder | 200Hz | - | |||||
Each | 1+ € 7.72 5+ € 7.57 10+ € 7.41 50+ € 7.26 100+ € 7.10 More Pricing... | Min: 1 / Mult: 1 | 1:1CT | - | - | - | 600ohm | - | 600ohm | - | 25kHz | 1kV | Miniature Encapsulated - Line Matching | - | 68ohm | - | 34ohm | Through Hole | PC Pin | 60Hz | VTX A-Series |