Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 440.680 |
5+ | € 406.250 |
10+ | € 398.130 |
25+ | € 390.000 |
50+ | € 381.880 |
Product Information
Product Overview
The LEO 2 / LEO 2 Ei series micro-processor (µP) controlled, versatile Pressure Measuring Instrument with digital indication and highly accuracy. The piezoresistive pressure transducer as the heart of the instrument has gone through extensive pressure- and temperature tests. Its characteristics are stored in the instruments internal EEPROM. The µP of the LEO 2 reads the characteristic values and calculates therefrom the pressure to an accuracy of <lt/> 0.1%FS at room temperature. The pressure is measured twice per second and displayed. The top display indicates the actual pressure, the bottom display shows the Max.- or Min.- pressure since the last RESET. LEO 2 has two operating keys. The left key is to turn the instrument on, to select the functions and the pressure units. The right key executes the selected function or unit. The right key is also used to switch between the Max.- and Min.-value.
- 1 to 700bar Pressure range
- <lt/>0.1%FS Accuracy RT
- <lt/>0.2%FS Total error band
- 7/16"-20 UNF pressure connection (adapter G 1/4” included)
- 1000 Hours continuous operation battery life
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
-1bar to 3bar
-
Absolute
3VDC
0°C
50°C
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (23-Jan-2024)
Digital
0.1%
4bar
-
UNF
LEO 2 Series
Technical Docs (1)
Alternatives for LEO2 / -1...3BAR / 81021
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate