ex VAT

MOSFET Solid State Relays:

1,237 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Operating Voltage Max
Load Voltage Max
Load Current
MOSFET Relay Package Style
No. of Pins
Relay Mounting
Switching Mode
Operating Voltage Min
Forward Current If
Relay Terminals
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
Operating Temperature Min
I/O Capacitance Typ
Operating Temperature Max
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1708432

RoHS

Each
1+
€ 2.46
10+
€ 1.96
25+
€ 1.88
50+
€ 1.57
100+
€ 1.54
Min: 1 / Mult: 1
SPST
SPST-NO (1 Form A)
AC / DC
-
60V
200mA
SO-4
-
Surface Mount
-
-
25mA
Gull Wing
10ohm
-
3.75kV
-
-
0.4pF
-
1µA
ASSR
2095723

RoHS

Each
1+
€ 1.86
10+
€ 1.65
25+
€ 1.58
50+
€ 1.52
100+
€ 1.47
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
500mA
SOP-4
-
Surface Mount
-
-
900µA
Gull Wing
2.5ohm
-
1.5kV
-
-
1.5pF
-
1µA
PhotoMOS AQY
2393246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.57
5+
€ 3.87
10+
€ 3.70
20+
€ 3.08
50+
€ 3.02
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
600mA
SO-4
-
Surface Mount
-
-
20mA
Gull Wing
1ohm
-
3.75kV
-
-
0.4pF
-
1µA
ASSR
2889668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.02
5+
€ 2.72
10+
€ 2.52
20+
€ 2.27
50+
€ 2.00
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
-
-
-
-
SMD-8
-
Surface Mount
-
-
-
Gull Wing
-
-
5.3kV
-
-
-
-
-
VO1263
3881420

RoHS

Each
1+
€ 3.04
5+
€ 3.03
10+
€ 3.02
20+
€ 3.01
50+
€ 3.00
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
400V
100mA
DIP-8
-
Surface Mount
-
-
-
Gull Wing
35ohm
-
5kV
-
-
0.8pF
-
1µA
PhotoMOS AQW Series
2803436

RoHS

Each
1+
€ 5.47
5+
€ 5.30
10+
€ 5.13
50+
€ 4.67
100+
€ 4.58
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
DC
-
100V
550mA
DIP-8 (4-Pin Used)
-
Surface Mount
-
-
25mA
Gull Wing
1.5ohm
-
4kV
-
-
1pF
-
-
HEXFET PVD13
3881408

RoHS

Each
1+
€ 4.00
5+
€ 3.78
10+
€ 3.56
20+
€ 3.28
50+
€ 3.02
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
200V
160mA
SOP-6
-
Surface Mount
-
-
-
Gull Wing
15ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQV Series
3881418

RoHS

Each
1+
€ 4.62
5+
€ 4.37
10+
€ 4.12
20+
€ 3.99
50+
€ 3.86
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
60V
500mA
DIP-8
-
Surface Mount
-
-
-
Gull Wing
2.5ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQW Series
3881409

RoHS

Each
1+
€ 4.62
5+
€ 4.37
10+
€ 4.12
20+
€ 3.79
50+
€ 3.50
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
200V
50mA
SOP-6
-
Surface Mount
-
-
-
Gull Wing
50ohm
-
1.5kV
-
-
0.8pF
-
10nA
PhotoMOS AQV Series
3270181

RoHS

Each
1+
€ 4.36
5+
€ 4.12
10+
€ 3.88
20+
€ 3.57
50+
€ 3.29
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
400V
80mA
SOP-8
-
Surface Mount
-
-
-
Gull Wing
50ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQW
3588699

RoHS

Each
1+
€ 3.76
5+
€ 3.56
10+
€ 3.35
20+
€ 3.08
50+
€ 2.84
Min: 1 / Mult: 1
SPST-NO
DPST-NO (2 Form A)
AC / DC
-
60V
400mA
DIP-8
-
Through Hole
-
-
50mA
PC Pin
2.5ohm
-
5kV
-
-
0.8pF
-
1µA
PhotoMOS AQW28
3881431

RoHS

Each
1+
€ 2.62
5+
€ 2.61
10+
€ 2.60
20+
€ 2.59
50+
€ 2.58
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
350V
120mA
SOP-4
-
Surface Mount
-
-
-
Gull Wing
25ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY Series
3881411

RoHS

Each
1+
€ 3.27
5+
€ 3.09
10+
€ 2.91
20+
€ 2.68
50+
€ 2.57
Min: 1 / Mult: 1
-
SPST-NC (1 Form B)
AC / DC
-
400V
100mA
SOP-6
-
Surface Mount
-
-
-
Gull Wing
50ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQV41 Series
3881421

RoHS

Each
1+
€ 5.75
5+
€ 5.44
10+
€ 5.13
20+
€ 4.72
50+
€ 4.35
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
100V
300mA
DIP-8
-
Surface Mount
-
-
-
Gull Wing
4ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQW Series
3270179

RoHS

Each
1+
€ 3.03
5+
€ 3.02
10+
€ 3.01
20+
€ 3.00
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
400V
100mA
DIP-8
-
Surface Mount
-
-
-
Gull Wing
35ohm
-
5kV
-
-
0.8pF
-
1µA
PhotoMOS AQW
3588630

RoHS

Each
1+
€ 8.03
5+
€ 7.60
10+
€ 7.17
20+
€ 7.03
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
3.5A
DIP-6
-
Through Hole
-
-
50mA
PC Pin
0.06ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQV25
3588784

RoHS

Each
1+
€ 1.06
10+
€ 1.05
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
350V
120mA
SOP-4
-
Surface Mount
-
-
50mA
Gull Wing
25ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY28
3588684

RoHS

Each
1+
€ 3.97
5+
€ 3.75
10+
€ 3.53
20+
€ 3.46
Min: 1 / Mult: 1
DPST-NO
DPST-NO (2 Form A)
AC / DC
-
600V
40mA
DIP-8
-
Through Hole
-
-
50mA
PC Pin
120ohm
-
5kV
-
-
0.8pF
-
1µA
PhotoMOS AQW21
2889668RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 2.00
Min: 100 / Mult: 1
-
DPST-NO (2 Form A)
-
-
-
-
SMD-8
-
Surface Mount
-
-
-
Gull Wing
-
-
5.3kV
-
-
-
-
-
VO1263
3588791

RoHS

Each
1+
€ 9.60
5+
€ 9.14
10+
€ 8.59
20+
€ 7.66
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
40V
100mA
TSON-4
-
Surface Mount
-
-
-
Gull Wing
15ohm
-
200V
-
-
1.2pF
-
10nA
PhotoMOS AQY2C
3406473

RoHS

Each
1+
€ 61.36
5+
€ 61.35
Min: 1 / Mult: 1
-
SPDT (1 Form C)
AC / DC
-
20V
1A
Module
-
Surface Mount
-
-
-
Solder
0.25ohm
-
500V
-
-
3.5pF
-
2nA
G3VM Series
3588689

RoHS

Each
1+
€ 7.53
5+
€ 7.12
10+
€ 6.71
Min: 1 / Mult: 1
DPST-NO
DPST-NO (2 Form A)
AC / DC
-
400V
40mA
DIP-8
-
Surface Mount
-
-
50mA
Gull Wing
100ohm
-
1.5kV
-
-
0.8pF
-
10nA
PhotoMOS AQW22
3588719

RoHS

Date/Lot Code

Each
1+
€ 5.90
5+
€ 5.89
10+
€ 5.88
20+
€ 5.87
50+
€ 5.86
Min: 1 / Mult: 1
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
-
400V
100mA
DIP-8
-
Surface Mount
-
-
50mA
Gull Wing
50ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQW614
3860920

RoHS

Each
1+
€ 9.91
5+
€ 9.28
10+
€ 8.65
20+
€ 7.96
50+
€ 7.24
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
20V
1A
VSON-4
-
Surface Mount
-
-
-
Solder
0.22ohm
-
500V
-
-
-
-
-
G3VM Series
3234213

RoHS

Each
1+
€ 10.34
5+
€ 10.02
10+
€ 9.70
20+
€ 9.41
50+
€ 7.90
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
4A
DIP-6
-
Through Hole
-
-
10mA
PC Pin
0.06ohm
-
2.5kV
-
-
0.8pF
-
1µA
G3VM-BR Series
1-25 of 1237 items
of 50 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account