0
0 Items€0.00
ex VAT
ex VAT

Ultrasonic Proximity Sensors:

283 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Sensing Distance Max
Sensing Range Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4397789

RoHS

Each
1+
€ 406.98
5+
€ 398.84
10+
€ 390.70
25+
€ 382.56
50+
€ 374.42
Min: 1 / Mult: 1
-
-
1.3m
200kHz
-25°C
70°C
-
UC40 Series
4397801

RoHS

Each
1+
€ 649.14
5+
€ 636.16
10+
€ 623.17
25+
€ 610.19
50+
€ 597.21
Min: 1 / Mult: 1
-
-
60mm
400kHz
5°C
60°C
-
UD18 Series
4391580

RoHS

Each
1+
€ 325.08
5+
€ 318.58
10+
€ 312.08
25+
€ 305.58
50+
€ 299.07
Min: 1 / Mult: 1
-
-
150mm
380kHz
-25°C
70°C
-
UM18 Series
4391590

RoHS

Each
1+
€ 225.70
5+
€ 221.19
10+
€ 216.67
25+
€ 212.16
50+
€ 207.64
Min: 1 / Mult: 1
-
-
150mm
380kHz
-25°C
70°C
-
UM18 Series
4397787

RoHS

Each
1+
€ 406.98
5+
€ 398.84
10+
€ 390.70
25+
€ 382.56
50+
€ 374.42
Min: 1 / Mult: 1
-
-
350mm
400kHz
-25°C
70°C
-
UC40 Series
4391600

RoHS

Each
1+
€ 363.40
5+
€ 356.13
10+
€ 348.86
25+
€ 341.60
50+
€ 334.33
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
-
UM18 Series
4713089

RoHS

Each
1+
€ 373.09
Min: 1 / Mult: 1
-
2.2m
-
200kHz
-20°C
60°C
UA18CAD Series
4397773

RoHS

Each
1+
€ 344.48
5+
€ 339.34
10+
€ 329.50
25+
€ 324.80
50+
€ 315.77
Min: 1 / Mult: 1
-
-
150mm
380kHz
-25°C
70°C
-
UC12 Series
4397832

RoHS

Each
1+
€ 296.10
5+
€ 290.18
10+
€ 284.26
25+
€ 278.33
50+
€ 272.41
Min: 1 / Mult: 1
-
-
3.4m
120kHz
-25°C
70°C
-
UM30 Series
4397797

RoHS

Each
1+
€ 373.75
5+
€ 366.28
10+
€ 358.80
25+
€ 351.33
50+
€ 343.85
Min: 1 / Mult: 1
-
-
150mm
380kHz
-25°C
70°C
-
UC4 Series
4397803

RoHS

Each
1+
€ 662.59
5+
€ 649.34
10+
€ 636.09
25+
€ 622.83
50+
€ 609.58
Min: 1 / Mult: 1
-
-
60mm
400kHz
5°C
60°C
-
UD18 Series
4459239

RoHS

BANNER ENGINEERING
Each
1+
€ 177.01
5+
€ 173.47
10+
€ 169.93
25+
€ 166.39
50+
€ 162.85
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4391559

RoHS

Each
1+
€ 225.70
5+
€ 221.19
10+
€ 216.67
25+
€ 212.16
50+
€ 207.64
Min: 1 / Mult: 1
-
-
250mm
320kHz
-25°C
70°C
-
UM18 Series
4397785

RoHS

Each
1+
€ 268.15
5+
€ 262.79
10+
€ 257.42
25+
€ 252.06
50+
€ 246.70
Min: 1 / Mult: 1
-
-
6m
80kHz
-25°C
70°C
-
UC30 Series
4391575

RoHS

Each
1+
€ 183.25
5+
€ 179.59
10+
€ 175.92
25+
€ 172.26
50+
€ 168.59
Min: 1 / Mult: 1
-
-
350mm
400kHz
-25°C
70°C
-
UM18 Series
4391567

RoHS

Each
1+
€ 268.15
5+
€ 262.79
10+
€ 257.42
25+
€ 252.06
50+
€ 246.70
Min: 1 / Mult: 1
-
-
350mm
400kHz
-25°C
70°C
-
UM18 Series
4397802

RoHS

Each
1+
€ 649.14
5+
€ 636.16
10+
€ 623.17
25+
€ 610.19
50+
€ 597.21
Min: 1 / Mult: 1
-
-
60mm
400kHz
5°C
60°C
-
UD18 Series
4397834

RoHS

Each
1+
€ 582.88
5+
€ 571.22
10+
€ 559.56
25+
€ 547.91
50+
€ 536.25
Min: 1 / Mult: 1
-
-
3.4m
120kHz
-25°C
70°C
-
UM30 Series
4397784

RoHS

Each
1+
€ 307.49
5+
€ 301.34
10+
€ 295.19
25+
€ 289.04
50+
€ 282.89
Min: 1 / Mult: 1
-
-
6m
80kHz
-25°C
70°C
-
UC30 Series
4397814

RoHS

Each
1+
€ 259.87
5+
€ 254.67
10+
€ 249.48
25+
€ 244.28
50+
€ 239.08
Min: 1 / Mult: 1
-
-
240mm
500kHz
-25°C
70°C
-
UM12 Series
4397790

RoHS

Each
1+
€ 253.98
5+
€ 248.90
10+
€ 243.82
25+
€ 238.74
50+
€ 233.66
Min: 1 / Mult: 1
-
-
3.4m
120kHz
-25°C
70°C
-
UC40 Series
4706562

RoHS

Each
1+
€ 241.06
Min: 1 / Mult: 1
-
1.5m
-
5Hz
-25°C
70°C
UA18 Series
4391546

RoHS

Each
1+
€ 338.55
5+
€ 331.78
10+
€ 325.01
25+
€ 318.24
50+
€ 311.47
Min: 1 / Mult: 1
-
-
250mm
320kHz
-25°C
70°C
-
UM18 Series
4397793

RoHS

Each
1+
€ 290.92
5+
€ 285.10
10+
€ 279.28
25+
€ 273.46
50+
€ 267.65
Min: 1 / Mult: 1
-
-
150mm
380kHz
-25°C
70°C
-
UC4 Series
4391572

RoHS

Each
1+
€ 183.25
5+
€ 179.59
10+
€ 175.92
25+
€ 172.26
50+
€ 168.59
Min: 1 / Mult: 1
-
-
350mm
400kHz
-25°C
70°C
-
UM18 Series
226-250 of 283 items
of 12 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account