AHS/AHM36 Series Rotary Encoders:
1,579 Products FoundFind a huge range of Rotary Encoders at Farnell France. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Siemens & Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
Encoder Technology
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
Gap Width
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 5+ € 2.30 50+ € 1.64 | Min: 5 / Mult: 5 | Mechanical | - | - | - | Absolute | - | 12PPR | - | - | - | 12 Detents | - | Horizontal | Without Push Switch | - | Through Hole | EN16AB Series | - | - | 30000 | - | D Type Flatted End | - | 23mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | ||||
4064942 | Each | 1+ € 459.47 | Min: 1 / Mult: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 10mm | 6mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | M23 Connector | ||||
4064939 | Each | 1+ € 504.09 | Min: 1 / Mult: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 19.5mm | 10mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064936 | Each | 1+ € 697.72 | Min: 1 / Mult: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
4064943 | Each | 1+ € 684.67 | Min: 1 / Mult: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
4064944 | Each | 1+ € 644.40 | Min: 1 / Mult: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Solid Shaft | - | 19.5mm | 10mm | 7VDC | 30VDC | -40°C | 85°C | IP64, IP65 | M12 Connector | ||||
Each | 1+ € 207.06 5+ € 202.92 10+ € 198.78 25+ € 194.64 50+ € 190.50 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ € 136.31 5+ € 122.12 10+ € 104.67 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | - | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ € 99.96 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 360PPR | - | - | - | - | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | - | 8mm | 7VDC | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ € 169.81 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 360PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ € 136.31 5+ € 122.12 10+ € 104.67 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 48CPR | - | - | - | - | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ € 22.20 10+ € 20.30 25+ € 19.25 50+ € 17.92 100+ € 16.56 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 16PPR | - | - | - | 16 Detents | - | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | - | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
Each | 1+ € 1.72 3+ € 1.65 5+ € 1.54 10+ € 1.43 20+ € 1.33 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ € 3.19 10+ € 2.00 25+ € 1.85 50+ € 1.57 100+ € 1.50 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 12 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 5.63 10+ € 5.07 25+ € 4.92 50+ € 4.65 100+ € 4.37 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ € 85.13 5+ € 79.08 10+ € 73.03 25+ € 68.41 50+ € 63.54 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 256PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 200000000 | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ € 31.21 10+ € 28.54 25+ € 27.06 50+ € 25.19 100+ € 23.29 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | 16PPR | - | - | - | 16 Detents | - | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ € 1.82 10+ € 1.17 25+ € 1.04 50+ € 0.88 100+ € 0.82 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 24 Detents | - | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 2.28 10+ € 2.09 25+ € 1.89 50+ € 1.77 100+ € 1.67 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 67.53 5+ € 61.04 10+ € 56.49 25+ € 50.70 50+ € 47.34 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5VDC | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ € 4.60 10+ € 4.11 25+ € 3.92 50+ € 3.67 100+ € 3.44 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 3.04 10+ € 2.79 25+ € 2.52 50+ € 2.36 100+ € 2.23 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 64.94 5+ € 55.73 10+ € 52.17 25+ € 47.77 50+ € 44.67 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5VDC | -40°C | 100°C | - | PC Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 264.30 5+ € 259.01 10+ € 253.73 25+ € 248.44 50+ € 243.16 | Min: 1 / Mult: 1 | Optical | - | - | - | Absolute | - | 256PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | - | - | D Type Flatted End | - | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | ||||
615950 | Each | 1+ € 214.58 5+ € 194.35 10+ € 179.83 25+ € 161.88 50+ € 151.54 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 1000PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | - | 12.5mm | 5mm | 4.5V | 5.5VDC | -10°C | 60°C | IP40, IP50 | Wire Leaded |