ex VAT

Voltage References:

13 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3132685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.180
10+
€ 0.852
100+
€ 0.683
500+
€ 0.566
1000+
€ 0.546
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
1.2238V
1.2262V
0.1%
± 13ppm/°C
SOT-323
5Pins
Surface Mount
-40°C
125°C
3132685RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.683
500+
€ 0.566
1000+
€ 0.546
2500+
€ 0.534
5000+
€ 0.522
Min: 100 / Mult: 1
Shunt - Fixed
-
1.2238V
1.2262V
0.1%
± 13ppm/°C
SOT-323
5Pins
Surface Mount
-40°C
125°C
2798776RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.810
250+
€ 1.710
500+
€ 1.660
Min: 100 / Mult: 1
Shunt - Fixed
-
1.2238V
1.2262V
0.1%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
85°C
3257446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.280
10+
€ 3.570
25+
€ 3.240
100+
€ 2.970
250+
€ 2.790
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
1.2238V
1.2262V
0.1%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
125°C
3132693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.010
10+
€ 0.725
50+
€ 0.655
100+
€ 0.577
250+
€ 0.541
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
1.2237V
1.2262V
0.1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
85°C
2798776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.940
10+
€ 2.200
25+
€ 2.010
100+
€ 1.810
250+
€ 1.710
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
1.2238V
1.2262V
0.1%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
85°C
3132693RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.577
250+
€ 0.541
500+
€ 0.519
1000+
€ 0.500
2500+
€ 0.490
Min: 100 / Mult: 1
Shunt - Fixed
-
1.2237V
1.2262V
0.1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
85°C
3257446RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.970
250+
€ 2.790
500+
€ 2.700
Min: 100 / Mult: 1
Shunt - Fixed
-
1.2238V
1.2262V
0.1%
± 15ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
125°C
3367270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.874
10+
€ 0.627
50+
€ 0.553
100+
€ 0.497
250+
€ 0.464
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
1.2237V
1.2262V
0.1%
+20ppm/°C
SOT-323
3Pins
Surface Mount
-40°C
85°C
3918858

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€ 2.310
Min: 2500 / Mult: 2500
Shunt - Fixed
LM4041 Series
1.2238V
1.2262V
0.1%
± 100ppm/°C
SOT-23
3Pins
Surface Mount
-40°C
125°C
3918880

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€ 2.540
Min: 2500 / Mult: 2500
Shunt - Fixed
LM4051 Series
1.2238V
1.2262V
0.1%
± 50ppm/°C
SC-70
3Pins
Surface Mount
-40°C
125°C
3367270RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.497
250+
€ 0.464
500+
€ 0.444
1000+
€ 0.440
2500+
€ 0.435
Min: 100 / Mult: 1
Shunt - Fixed
-
1.2237V
1.2262V
0.1%
+20ppm/°C
SOT-323
3Pins
Surface Mount
-40°C
85°C
3918859

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€ 1.080
Min: 2500 / Mult: 2500
Shunt - Fixed
LM4041 Series
1.2238V
1.2262V
0.1%
± 100ppm/°C
SC-70
3Pins
Surface Mount
-40°C
85°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account