STM32 Family STM32C0 Series Microcontrollers ARM Microcontrollers:
6,398 Products FoundFind a huge range of ARM Microcontrollers at Farnell France. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, Nxp, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6.58 10+ € 5.07 25+ € 4.69 50+ € 4.18 100+ € 3.94 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 128KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ € 2.21 10+ € 1.66 25+ € 1.46 50+ € 1.34 100+ € 1.29 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | 12Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ € 6.79 10+ € 5.50 25+ € 5.23 50+ € 5.07 100+ € 4.92 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 256KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ € 1.36 10+ € 1.11 50+ € 0.84 100+ € 0.76 250+ € 0.75 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 30MHz | - | 16KB | 20Pins | TSSOP | - | 18I/O's | I2C, SPI, USART | - | 4KB | - | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | - | - | |||||
Each | 1+ € 8.42 10+ € 6.60 25+ € 6.14 50+ € 5.65 100+ € 5.39 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 512KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ € 5.31 10+ € 4.36 25+ € 4.02 50+ € 3.81 100+ € 3.57 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 64KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ € 6.07 10+ € 5.31 25+ € 5.09 50+ € 4.68 100+ € 4.19 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 256KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ € 5.09 10+ € 5.00 25+ € 4.80 50+ € 4.60 100+ € 4.46 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 256KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 48KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ € 3.75 10+ € 2.82 25+ € 2.60 50+ € 2.39 100+ € 2.28 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 32KB | 40Pins | UFQFN | - | 34I/O's | I2C, SPI, UART | - | 4KB | - | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | - | |||||
Each | 1+ € 15.48 10+ € 12.72 25+ € 10.78 50+ € 10.60 100+ € 10.42 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | - | 1MB | 144Pins | LQFP | - | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 128KB | 62Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | - | |||||
Each | 1+ € 7.24 10+ € 5.98 25+ € 5.86 50+ € 4.86 100+ € 4.69 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 128KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ € 7.26 10+ € 6.09 25+ € 5.75 50+ € 5.10 100+ € 4.39 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 256KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 48KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ € 4.05 10+ € 3.10 25+ € 2.74 50+ € 2.71 100+ € 2.69 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | - | |||||
Each | 1+ € 2.74 10+ € 2.13 25+ € 1.98 50+ € 1.82 100+ € 1.66 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 256KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | - | 32KB | 10Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ € 15.46 10+ € 12.28 25+ € 11.53 50+ € 10.85 100+ € 10.36 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 1MB | 169Pins | UFBGA | - | 130I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ € 8.78 10+ € 6.90 25+ € 6.76 50+ € 6.63 100+ € 6.49 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ € 13.50 10+ € 10.74 25+ € 10.49 50+ € 10.25 100+ € 10.00 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 2MB | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ € 7.27 10+ € 5.66 25+ € 5.22 50+ € 5.09 100+ € 4.96 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | - | 512KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ € 4.23 10+ € 2.81 25+ € 2.59 50+ € 2.38 100+ € 2.08 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, UART, USART | - | 8KB | 10Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 5.98 10+ € 4.75 25+ € 4.46 50+ € 4.20 100+ € 4.01 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 84MHz | - | 384KB | 49Pins | WLCSP | - | 36I/O's | I2C, I2S, SPI, USART, USB | - | 96KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ € 4.40 10+ € 3.00 25+ € 2.96 50+ € 2.91 100+ € 2.87 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | - | 128KB | 64Pins | LQFP | - | 51I/O's | I2C, SPI, UART, USART, USB | - | 20KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 2.33 10+ € 1.73 25+ € 1.58 50+ € 1.50 100+ € 1.42 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | - | 64KB | 48Pins | LQFP | - | 39I/O's | I2C, SPI, USART | - | 8KB | 10Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | - | |||||
Each | 1+ € 7.71 10+ € 7.32 25+ € 6.93 50+ € 6.53 100+ € 6.14 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ € 3.16 10+ € 3.06 25+ € 2.96 50+ € 2.87 100+ € 2.77 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | - | 128KB | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | - | 64KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ € 2.81 250+ € 2.75 500+ € 2.70 | Min: 100 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | - | 128KB | 64Pins | WLCSP | - | 52I/O's | CAN, I2C, LPUART, SAI, SPI, USART | - | 64KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - |