PIC32 Family PIC32MZEC Series Microcontrollers 32-bit Microcontrollers:
2,637 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell France. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2.000 25+ € 1.820 | Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | - | - | 25MHz | 64KB | 28Pins | SPDIP | - | 22I/O's | I2S, LIN, SPI, UART | - | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MM | - | |||||
Each | 1+ € 43.800 5+ € 39.420 10+ € 32.380 25+ € 30.620 | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | - | - | 264MHz | 4MB | 416Pins | MAPBGA | - | 293I/O's | CAN, DSPI, ESCI | - | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | |||||
Each | 1+ € 29.710 5+ € 29.040 10+ € 28.360 25+ € 27.790 | Min: 1 / Mult: 1 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | - | - | 240MHz | 2MB | 257Pins | MAPBGA | - | - | CAN, Ethernet, I2C, LIN, SPI | - | 1.5MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 18.350 10+ € 14.750 25+ € 13.850 50+ € 13.360 100+ € 12.860 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | - | 200MHz | 2.5MB | 144Pins | LQFP | - | 88I/O's | CAN, Ethernet, I2C, SPI | - | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ € 3.410 25+ € 3.400 100+ € 3.390 250+ € 3.380 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 72MHz | 128KB | 44Pins | TQFP | - | 35I/O's | I2C, I2S, SPI, UART, USB | - | 32KB | 13Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ € 20.160 10+ € 19.620 25+ € 19.090 50+ € 18.550 100+ € 18.180 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | - | - | 120MHz | 1MB | 144Pins | LQFP | - | - | CAN, SPI, UART | - | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 16.290 10+ € 13.050 25+ € 12.230 50+ € 11.790 100+ € 11.340 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | - | 200MHz | 2MB | 144Pins | TQFP | - | 120I/O's | CAN, SPI | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 6.050 10+ € 4.700 25+ € 4.450 50+ € 4.280 100+ € 4.170 More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | - | 48MHz | 512KB | 64Pins | TQFP-EP | - | 48I/O's | CAN, I2C, SPI, UART | - | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each | 1+ € 3.730 25+ € 3.660 100+ € 3.580 | Min: 1 / Mult: 1 | PIC32 Family PIC32MZW1 Series Microcontrollers | PIC32 MZ | 32 bit | - | - | 200MHz | 1MB | 132Pins | DQFN | - | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 256KB | 20Channels | 12Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ W1 | - | |||||
Each | 1+ € 6.470 10+ € 5.040 25+ € 4.950 50+ € 4.860 100+ € 4.760 More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | - | 80MHz | 1MB | 64Pins | eTQFP | - | 48I/O's | CAN, I2C, SPI, UART | - | 96KB | 27Channels | 12Bit | 1.14V | 1.26V | -40°C | 125°C | Surface Mount | SPC5 | SPC582Bx | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1500+ € 8.890 | Min: 1500 / Mult: 1500 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | - | - | 66MHz | 512KB | 64Pins | TQFP | - | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ € 14.750 25+ € 13.850 50+ € 13.360 100+ € 12.860 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ € 13.050 25+ € 12.230 50+ € 11.790 100+ € 11.340 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | - | 200MHz | 2MB | 144Pins | TQFP | - | 120I/O's | CAN, SPI | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 4.480 10+ € 3.880 25+ € 3.670 50+ € 3.530 100+ € 3.380 More Pricing... | Min: 1 / Mult: 1 | - | - | 32 bit | - | - | 32MHz | 512KB | 40Pins | HVQFN | - | 20I/O's | I2C, SPI, UART | - | 32KB | 6Channels | 10Bit | 2V | 3.2V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ € 5.610 25+ € 5.140 100+ € 5.020 250+ € 4.890 | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | 80MHz | 256KB | 64Pins | TQFP | - | 53I/O's | I2C, SPI, UART | - | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 24.360 10+ € 19.650 25+ € 18.480 50+ € 17.000 100+ € 15.810 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | - | 200MHz | 2.5MB | 176Pins | TQFP | - | 112I/O's | CAN, ENET, I2C, I2S, LIN, SPI | - | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ € 4.700 25+ € 4.450 50+ € 4.280 100+ € 4.170 250+ € 4.070 | Min: 10 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | - | 48MHz | 512KB | 64Pins | TQFP-EP | - | 48I/O's | CAN, I2C, SPI, UART | - | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 64.530 5+ € 58.080 10+ € 48.230 25+ € 45.770 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | - | 300MHz | 8MB | 292Pins | LFBGA | - | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | - | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ € 5.960 25+ € 5.530 50+ € 5.410 100+ € 5.290 250+ € 5.170 | Min: 10 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | - | - | 80MHz | 1MB | 64Pins | TQFP-EP | - | 48I/O's | CAN, I2C, SPI, UART | - | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 30.330 5+ € 27.300 10+ € 23.750 25+ € 22.690 50+ € 22.240 | Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | - | - | 180MHz | 6MB | 176Pins | LQFP | - | - | CAN, Ethernet, LINFlex, I2C, SPI | - | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ € 48.230 25+ € 45.770 | Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 8MB | 292Pins | LFBGA | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ € 20.290 25+ € 19.080 50+ € 17.550 100+ € 16.330 | Min: 10 / Mult: 1 | AURIX Family TC33X Series Microcontrollers | TriCore | 32 bit | - | - | 300MHz | 2MB | 80Pins | TQFP | - | - | CAN, I2C, LIN, SPI | - | 248KB | 17Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ € 3.070 | Min: 1200 / Mult: 1200 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | - | - | 50MHz | 128KB | 44Pins | TQFP | - | 35I/O's | I2C, I2S, SPI, UART | - | 32KB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ € 15.660 10+ € 12.570 25+ € 11.810 50+ € 10.960 100+ € 10.360 | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | - | - | 200MHz | 2MB | 144Pins | TQFP | - | 120I/O's | CAN, SPI | - | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ € 3.380 250+ € 3.210 500+ € 3.090 | Min: 100 / Mult: 1 | - | - | 32 bit | - | - | 32MHz | 512KB | 40Pins | HVQFN | - | 20I/O's | I2C, SPI, UART | - | 32KB | 6Channels | 10Bit | 2V | 3.2V | -40°C | 125°C | Surface Mount | - | - | - |