16-bit Microcontrollers:
2,045 Products FoundFind a huge range of 16-bit Microcontrollers at Farnell France. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Texas Instruments, Nxp & Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 44.69 5+ € 42.46 10+ € 36.39 25+ € 33.96 50+ € 33.92 | Min: 1 / Mult: 1 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16 bit | - | - | 16MHz | - | 1MB | 132Pins | QFP | - | 26I/O's | QSPI, SCI | - | 1KB | 8Channels | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | 68HC16Z1 | HC16 | - | |||||
3008398 RoHS | Each | 1+ € 9.79 10+ € 9.78 25+ € 9.77 50+ € 9.76 100+ € 9.75 | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 120KB | 64Pins | LQFP | - | 48I/O's | I2C, IrDA, LIN, SPI, UART | - | 4KB | 8Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | - | ||||
3008419 RoHS | Each | 1+ € 13.00 10+ € 12.82 25+ € 12.65 50+ € 12.47 100+ € 12.29 | Min: 1 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | - | 20MHz | - | 512KB | 100Pins | LQFP | - | 74I/O's | I2C, SPI, UART, USB | - | 66KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | - | ||||
3008421 RoHS | Each | 1+ € 14.86 5+ € 14.58 10+ € 14.29 | Min: 1 / Mult: 1 | MSP430 Family MSP430F6x Series Microcontrollers | MSP430 | 16 bit | - | - | 20MHz | - | 512KB | 100Pins | LQFP | - | 74I/O's | I2C, SPI, UART | - | 64KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F6x | MSP430 | - | ||||
Each | 1+ € 3.70 25+ € 3.38 100+ € 3.24 250+ € 3.10 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 64Pins | TQFP | - | 54I/O's | I2C, I2S, LIN, SPI, UART | - | 32KB | 16Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | |||||
Each | 1+ € 4.86 25+ € 4.44 100+ € 4.24 250+ € 4.03 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 128KB | 80Pins | TQFP | - | 69I/O's | I2C, SPI, UART, USB | - | 8KB | 16Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ € 6.05 25+ € 5.91 100+ € 5.65 250+ € 5.38 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 256KB | 100Pins | TQFP | - | 84I/O's | I2C, SPI, UART, USB | - | 16KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
3123221 RoHS | Each | 1+ € 10.39 10+ € 8.13 25+ € 7.57 | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | - | 8MHz | - | 16KB | 100Pins | LQFP | - | 48I/O's | SPI, UART | - | 512Byte | 8Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | - | ||||
3123223 RoHS | Each | 1+ € 10.47 10+ € 10.46 25+ € 10.45 50+ € 10.44 | Min: 1 / Mult: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | - | 8MHz | - | 60KB | 100Pins | QFP | - | 48I/O's | SPI, UART | - | 2KB | 8Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | - | ||||
Each | 1+ € 3.28 25+ € 3.02 | Min: 1 / Mult: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 32KB | 28Pins | SSOP | - | 24I/O's | I2C, SPI, UART | - | 2KB | 13Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
3123179 RoHS | Each | 1+ € 3.49 10+ € 2.64 25+ € 2.42 50+ € 2.23 100+ € 2.19 | Min: 1 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 2KB | 14Pins | DIP | - | 10I/O's | I2C, SPI | - | 128Byte | - | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Through Hole | MSP430F2x | MSP430 | - | ||||
Each | 1+ € 4.92 25+ € 4.51 100+ € 4.09 250+ € 4.01 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 100Pins | TFBGA | - | 85I/O's | I2C, LIN, SPI, UART, USB | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ € 4.43 10+ € 4.28 25+ € 4.14 50+ € 3.99 100+ € 3.91 More Pricing... | Min: 1 / Mult: 1 | R8C Family R8C/3x Series R8C/33C Group Microcontrollers | R8C | 16 bit | - | - | 20MHz | - | 32KB | 32Pins | LQFP | - | 27I/O's | I2C, LIN, UART | - | 2.5KB | 12Channels | - | 10Bit | 1.8V | 5.5V | -20°C | 85°C | Surface Mount | R8C/3x | R8C | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ € 2.82 | Min: 1200 / Mult: 1200 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 100Pins | TQFP | - | 86I/O's | I2C, I2S, SPI, UART | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | |||||
Each | 1+ € 7.13 25+ € 5.95 100+ € 5.94 250+ € 5.93 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 256KB | 64Pins | QFN | - | 52I/O's | I2C, SPI, UART, USB | - | 96KB | 16Channels | - | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ € 4.78 25+ € 4.65 100+ € 4.53 250+ € 4.40 | Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | - | - | 70MHz | - | 512KB | 64Pins | QFN | - | 53I/O's | I2C, SPI, UART | - | 48KB | 16Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | |||||
Each | 1+ € 5.09 25+ € 4.66 100+ € 4.23 250+ € 4.15 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 1MB | 100Pins | TFBGA | - | 85I/O's | I2C, SPI, UART, USB | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ € 2.97 | Min: 1200 / Mult: 1200 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 100Pins | TQFP | - | 85I/O's | I2C, I2S, SPI, UART | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | |||||
Each | 1+ € 1.91 10+ € 1.87 25+ € 1.83 50+ € 1.80 100+ € 1.76 | Min: 1 / Mult: 1 | RL78 Family RL78/G1x Series RL78/G1D Group Microcontrollers | - | 16 bit | - | - | 32MHz | - | 256KB | 48Pins | HWQFN | - | 32I/O's | I2C, UART | - | 20KB | 8Channels | - | 10Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
3123288RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ € 3.23 250+ € 3.15 500+ € 3.07 | Min: 100 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16bit | - | 16MHz | 16MHz | 56KB | 40Pins | VQFN | VQFN | 32I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 4KB | 12Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | ||||
3123288 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 3.54 10+ € 3.46 25+ € 3.38 50+ € 3.31 100+ € 3.23 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 56KB | 40Pins | VQFN | - | 32I/O's | I2C, LIN, SPI, UART | - | 4KB | 12Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | ||||
Each | 1+ € 7.81 10+ € 7.76 25+ € 7.72 50+ € 7.67 100+ € 7.63 More Pricing... | Min: 1 / Mult: 1 | R8C Family R8C/2x Series R8C/24 Group Microcontrollers | R8C | 16 bit | - | - | 20MHz | - | 64KB | 52Pins | LQFP | - | 41I/O's | I2C, CSI, UART | - | 3KB | 12Channels | - | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 2.93 10+ € 2.28 25+ € 2.14 50+ € 1.98 100+ € 1.89 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 16 bit | - | - | 32MHz | - | 128KB | 30Pins | SSOP | - | 23I/O's | CAN, CSI, I2C, LIN, SPI, UART | - | 8KB | 15Channels | - | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ € 2.93 10+ € 2.28 25+ € 2.14 50+ € 1.98 100+ € 1.89 More Pricing... | Min: 1 / Mult: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 16 bit | - | - | 32MHz | - | 128KB | 30Pins | SSOP | - | 23I/O's | CAN, CSI, I2C, LIN, SPI, UART | - | 8KB | 15Channels | - | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | AEC-Q100 | |||||
2113748 RoHS | Each | 1+ € 2.70 10+ € 1.77 50+ € 1.67 100+ € 1.57 250+ € 1.50 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 16KB | 20Pins | DIP | - | 16I/O's | I2C, SPI, UART | - | 512Byte | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | - |