ex VAT

XC6136 Series Supervisors & Monitors:

7,935 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage Min
Reset Threshold Voltage Max
Reset Threshold Voltage Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2519318

RoHS

Date/Lot Code

Each
1+
€ 5.76
10+
€ 4.32
50+
€ 3.88
100+
€ 3.68
250+
€ 3.46
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.37V
1Monitors
4.5V
5.5V
Active-High, Active-Low
DIP
8Pins
Through Hole
610ms
0°C
70°C
-
-
2512787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 5.87
10+
€ 4.50
25+
€ 4.08
100+
€ 3.75
250+
€ 3.50
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
2518664

RoHS

Date/Lot Code

Each
1+
€ 7.72
10+
€ 5.77
50+
€ 5.13
100+
€ 4.47
250+
€ 4.44
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1.3V
2Monitors
2V
16V
Active-High, Active-Low
DIP
8Pins
Through Hole
1ms
0°C
70°C
-
-
3483038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.23
10+
€ 0.16
100+
€ 0.12
500+
€ 0.10
1000+
€ 0.09
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
3Pins
Surface Mount
1.7ms
-40°C
125°C
-
-
3483028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.26
10+
€ 0.18
100+
€ 0.14
500+
€ 0.11
1000+
€ 0.10
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
4.63V
1Monitors
1.1V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 9.00
25+
€ 8.67
100+
€ 8.29
250+
€ 8.11
500+
€ 8.00
Min: 10 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
1.2V
5.5V
Manual, Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.71
10+
€ 3.24
25+
€ 2.99
100+
€ 2.49
250+
€ 2.23
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
2512312

RoHS

Date/Lot Code

Each
1+
€ 8.71
10+
€ 6.78
Min: 1 / Mult: 1
-
-
-
-
-
2.93V, 2.19V, 1.316V, 1.58V, 1.053V, 790mV
6Monitors
1V
5.5V
Active-Low, Open-Drain
µMAX
10Pins
Surface Mount
200ms
-40°C
125°C
-
-
2519211

RoHS

Date/Lot Code

Each
1+
€ 2.39
10+
€ 1.78
25+
€ 1.63
100+
€ 1.35
250+
€ 1.27
Min: 1 / Mult: 1
-
-
-
-
-
4.375V
1Monitors
1.2V
5.5V
Active-Low
TO-92
3Pins
Through Hole
350ms
-40°C
85°C
-
-
2512728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 10.64
10+
€ 9.00
25+
€ 8.67
100+
€ 8.29
250+
€ 8.11
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.65V
1Monitors
1.2V
5.5V
Manual, Active-Low, Push-Pull
NSOIC
8Pins
Surface Mount
200ms
-40°C
85°C
-
-
2512172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 9.29
10+
€ 7.25
25+
€ 6.59
100+
€ 5.24
250+
€ 5.04
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
4.625V
1Monitors
4V
72V
Active-Low, Open-Drain
TDFN
6Pins
Surface Mount
12.5ms
-40°C
125°C
-
-
2460854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.76
10+
€ 0.75
50+
€ 0.74
100+
€ 0.73
250+
€ 0.72
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
1Monitors
2.7V
5.5V
Active-Low, Open-Drain
SOT-23
5Pins
Surface Mount
-
-40°C
125°C
-
AEC-Q100
2512787RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 4.50
25+
€ 4.08
100+
€ 3.75
250+
€ 3.50
500+
€ 3.40
Min: 10 / Mult: 1
-
-
-
-
-
2.93V
1Monitors
1V
5.5V
Active-High, Push-Pull / Active-Low, Push-Pull
SOT-23
5Pins
Surface Mount
200ms
-40°C
125°C
-
-
3917391

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
€ 1.61
Min: 2500 / Mult: 2500
-
-
-
-
-
1.67V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
SC-70
4Pins
Surface Mount
2.24s
-40°C
125°C
-
-
3897491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.68
10+
€ 0.48
100+
€ 0.38
500+
€ 0.34
Min: 1 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.80
10+
€ 0.57
100+
€ 0.45
500+
€ 0.37
Min: 1 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.38
500+
€ 0.34
1000+
€ 0.32
Min: 100 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.68
10+
€ 0.48
100+
€ 0.38
500+
€ 0.34
1000+
€ 0.32
Min: 1 / Mult: 1
-
-
-
-
-
2.7V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3917227

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
€ 2.30
Min: 2500 / Mult: 2500
-
-
-
-
-
4.63V
1Monitors
1V
5.5V
Active-High, Push-Pull
SOT-23
6Pins
Surface Mount
180ms
-40°C
125°C
-
-
3897488RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.45
500+
€ 0.37
Min: 100 / Mult: 1
-
-
-
-
-
2.6V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
3897491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.38
500+
€ 0.34
Min: 100 / Mult: 1
-
-
-
-
-
2.9V
1Monitors
800mV
6V
Active-Low
SSON004R1010
4Pins
Surface Mount
55.5ms
-40°C
125°C
BD52xxNVX-2C Series
AEC-Q100
2512675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.06
10+
€ 3.36
25+
€ 3.32
100+
€ 3.22
250+
€ 3.16
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
1Monitors
1V
5.5V
Active-Low, Push-Pull
SOT-23
8Pins
Surface Mount
7.59ms
-40°C
125°C
-
-
2512571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 9.18
10+
€ 6.98
25+
€ 6.37
100+
€ 5.37
250+
€ 5.02
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.63V
1Monitors
0V
5.5V
Active-Low, Push-Pull
SOT-23
8Pins
Surface Mount
280ms
-40°C
85°C
-
-
2512148

RoHS

Date/Lot Code

Each
1+
€ 4.71
10+
€ 3.88
25+
€ 3.49
100+
€ 2.95
250+
€ 2.89
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.88V
1Monitors
1V
5.5V
Manual, Active-Low, Open-Drain
TO-92
3Pins
Through Hole
150ms
-40°C
85°C
-
-
2512466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.65
10+
€ 2.76
25+
€ 2.53
100+
€ 2.12
250+
€ 1.99
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2.55V
1Monitors
0V
5.5V
Active-Low, Open-Drain
SOT-23
3Pins
Surface Mount
150ms
-40°C
85°C
-
-
1-25 of 7935 items
of 318 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account