ex VAT

Temperature Compensated - TCXO Oscillators:

615 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3819842RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.820
250+
€ 2.750
Min: 100 / Mult: 1
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
3820139

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 2.110
Min: 1000 / Mult: 1000
16MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
3820922

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€ 3.750
3000+
€ 3.480
Min: 1000 / Mult: 1000
27MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
3819843RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 4.150
200+
€ 4.090
500+
€ 3.830
Min: 100 / Mult: 1
27MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
3819844RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 3.270
200+
€ 3.130
500+
€ 2.840
Min: 100 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-30°C
75°C
3819842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.070
5+
€ 3.800
10+
€ 3.530
50+
€ 2.930
100+
€ 2.820
More Pricing...
Min: 1 / Mult: 1
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
3820921

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€ 2.440
Min: 1000 / Mult: 1000
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
3819843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.520
10+
€ 4.200
50+
€ 4.150
200+
€ 4.090
500+
€ 3.830
Min: 1 / Mult: 1
27MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
3649667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.950
10+
€ 1.560
50+
€ 1.540
200+
€ 1.530
500+
€ 1.520
Min: 1 / Mult: 1
14.7456MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ECS-TXO-3225 Series
-30°C
85°C
3649636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.360
10+
€ 2.180
50+
€ 2.080
200+
€ 2.020
500+
€ 1.860
Min: 1 / Mult: 1
16MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
3649612RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 2.170
200+
€ 2.080
500+
€ 1.880
Min: 100 / Mult: 1
25MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
3649637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.420
10+
€ 2.180
50+
€ 2.060
200+
€ 1.940
500+
€ 1.900
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
3649592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.470
10+
€ 2.200
50+
€ 2.020
200+
€ 1.960
500+
€ 1.840
Min: 1 / Mult: 1
40MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
3649612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.720
10+
€ 2.320
50+
€ 2.170
200+
€ 2.080
500+
€ 1.880
Min: 1 / Mult: 1
25MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
3649592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 2.020
200+
€ 1.960
500+
€ 1.840
Min: 100 / Mult: 1
40MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
3649636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 2.080
200+
€ 2.020
500+
€ 1.860
Min: 100 / Mult: 1
16MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
3649644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.200
10+
€ 1.920
50+
€ 1.740
200+
€ 1.670
500+
€ 1.570
Min: 1 / Mult: 1
24MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
3649621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.710
10+
€ 2.330
50+
€ 2.160
200+
€ 2.080
500+
€ 1.890
Min: 1 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
3649745

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€ 1.850
3000+
€ 1.620
Min: 1000 / Mult: 1000
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
2096010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 5.260
25+
€ 5.010
50+
€ 4.760
100+
€ 4.260
250+
€ 4.230
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.3V
7Z Series
-30°C
85°C
3649621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 2.160
200+
€ 2.080
500+
€ 1.890
Min: 100 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
3649667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 1.540
200+
€ 1.530
500+
€ 1.520
Min: 100 / Mult: 1
14.7456MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ECS-TXO-3225 Series
-30°C
85°C
3649637RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 2.060
200+
€ 1.940
500+
€ 1.900
Min: 100 / Mult: 1
32MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
3649644RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 1.740
200+
€ 1.670
500+
€ 1.570
Min: 100 / Mult: 1
24MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
4062652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.490
10+
€ 3.080
25+
€ 2.950
50+
€ 2.810
100+
€ 2.710
More Pricing...
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
3.3V
ATXK-H14 Series
-40°C
85°C
51-75 of 615 items
of 25 page(s)
Trade Account