Isolated Through Hole DC / DC Converters:

9,009 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3652621

RoHS

Each
1+
€ 2.29
15+
€ 2.10
50+
€ 1.90
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
-
-
-
-
Unregulated
-
3kV
-
12V
Fixed
-
6mm
10.16mm
19.65mm
10.8V
13.2V
MPF-S
3595165

RoHS

Each
1+
€ 6.02
5+
€ 4.47
10+
€ 4.11
20+
€ 3.82
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
15V
67mA
-
-
-
-
-
-
-
-
-
-
-
1.5kV
-
5V
Fixed
-
6mm
10.16mm
19.65mm
4.75V
5.25V
PQMCE1-S Series
3772512

RoHS

Each
1+
€ 5.67
5+
€ 4.21
10+
€ 3.88
20+
€ 3.60
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1.5kV
-
24V
Fixed
-
6mm
10.16mm
19.65mm
21.6V
26.4V
PDME1-S Series
3790495

RoHS

Each
1+
€ 79.59
Min: 1 / Mult: 1
ITE
-
Quarter Brick
2:1
-
428.4W
-
1 Output
-
12V
35A
-
-
-
-
-
-
-
-
-
-
-
2.25kV
-
48V
Fixed, Adjustable
-
36.83mm
13.21mm
58.4mm
36V
75V
DVQ Series
3652799

RoHS

Each
1+
€ 17.82
5+
€ 16.63
10+
€ 15.59
25+
€ 14.39
50+
€ 13.36
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
30W
-
1 Output
-
3.3V
6A
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
48V
Fixed
-
25.4mm
11.8mm
50.8mm
18V
75V
MPRB-LD
3595009

RoHS

Each
1+
€ 12.44
5+
€ 10.15
10+
€ 9.40
20+
€ 8.97
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
3W
-
2 Output
-
9V
167mA
-
-
-
-
-9V
-
-
167mA
-
-
-
1.5kV
-
12V
Fixed
-
14mm
9mm
14mm
9V
18V
PQP3-D Series
3534391

RoHS

Each
1+
€ 13.22
5+
€ 12.73
10+
€ 12.52
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
6W
-
2 Output
-
15V
200mA
-
-
-
-
-15V
-
-
200mA
-
-
-
1.5kV
-
24V
Fixed
-
25.4mm
11.7mm
25.4mm
9V
36V
DKMW06 Series
3788021

RoHS

Each
1+
€ 4.89
5+
€ 3.63
10+
€ 3.34
20+
€ 3.09
Min: 1 / Mult: 1
ITE
-
DIP
1:1
-
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
-
-
-
-
Unregulated
-
3kV
-
12V
Fixed
-
10.16mm
8.2mm
12.7mm
10.8V
13.2V
PDSE1-D Series
3788008

RoHS

Each
1+
€ 5.23
5+
€ 3.88
Min: 1 / Mult: 1
ITE
-
DIP
1:1
-
1W
-
1 Output
-
12V
83mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1.5kV
-
12V
Fixed
-
10.16mm
8.2mm
12.7mm
10.8V
13.2V
PYSE1-D Series
1021431

RoHS

Date/Lot Code

Each
1+
€ 4.83
5+
€ 4.81
10+
€ 4.78
20+
€ 4.69
50+
€ 4.60
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
1W
-
2 Output
-
12V
42mA
-
-
-
-
-12V
-
-
42mA
-
Unregulated
-
1kV
-
5V
Fixed
Through Hole
19.5mm
10mm
6mm
4.5V
5.5V
NMA Series
1021456

RoHS

Date/Lot Code

Each
1+
€ 4.83
5+
€ 4.81
10+
€ 4.78
20+
€ 4.69
50+
€ 4.60
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
5V
Fixed
-
6mm
10mm
11.48mm
4.5V
5.5V
NME Series
1204966

RoHS

Each
1+
€ 16.18
10+
€ 14.96
25+
€ 14.64
50+
€ 14.40
100+
€ 14.16
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
3W
-
2 Output
-
12V
125mA
-
-
-
-
-12V
-
-
125mA
-
Regulated
-
1.5kV
-
24V
Fixed
Through Hole
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
1205012

RoHS

Each
1+
€ 27.90
10+
€ 26.43
25+
€ 25.86
50+
€ 25.44
100+
€ 25.03
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
6W
-
2 Output
-
15V
200mA
-
-
-
-
-15V
-
-
200mA
-
-
-
1.5kV
-
12V
Fixed
Through Hole
20mm
10mm
32mm
9V
18V
TEN 5 Series
1007514

RoHS

Each
1+
€ 5.15
10+
€ 4.88
25+
€ 4.77
50+
€ 4.70
100+
€ 4.62
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
1W
-
2 Output
-
5V
100mA
-
-
-
-
-5V
-
-
100mA
-
Unregulated
-
1.5kV
-
5V
Fixed
Through Hole
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TMA Series
1671246

RoHS

Date/Lot Code

Each
1+
€ 6.51
5+
€ 6.48
10+
€ 6.43
20+
€ 6.32
50+
€ 6.20
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
3kV
-
5V
Fixed
Through Hole
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
1284267

RoHS

Each
1+
€ 56.44
10+
€ 49.66
25+
€ 48.59
50+
€ 47.79
100+
€ 47.02
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
-
-
-
-
1.5kV
-
24V
Fixed
Through Hole
25.4mm
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
1284257

RoHS

Each
1+
€ 41.77
10+
€ 37.70
25+
€ 36.89
50+
€ 36.29
100+
€ 35.70
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
12W
-
1 Output
-
5.1V
2.4A
-
-
-
-
-
-
-
-
-
-
-
1.5kV
-
24V
Fixed
Through Hole
20.32mm
10.2mm
31.8mm
9V
36V
THD 12WI Series
1007545

RoHS

Each
1+
€ 5.52
10+
€ 5.22
25+
€ 5.12
50+
€ 5.04
100+
€ 4.95
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
12V
80mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
12V
Fixed
Through Hole
6.1mm
10.2mm
11.5mm
10.8V
13.2V
TME Series
1204964

RoHS

Each
1+
€ 15.13
10+
€ 14.00
25+
€ 13.70
50+
€ 13.47
100+
€ 13.26
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.5kV
-
24V
Fixed
-
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
1007542

RoHS

Each
1+
€ 5.54
10+
€ 5.24
25+
€ 5.14
50+
€ 5.05
100+
€ 4.97
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
12V
Fixed
Through Hole
6.1mm
10.2mm
11.5mm
10.8V
13.2V
TME Series
1007544

RoHS

Each
1+
€ 5.36
10+
€ 5.07
25+
€ 4.97
50+
€ 4.89
100+
€ 4.81
Min: 1 / Mult: 1
ITE
-
SIP
1:1
-
1W
-
1 Output
-
9V
110mA
-
-
-
-
-
-
-
-
-
Unregulated
-
1kV
-
12V
Fixed
Through Hole
6.1mm
10.2mm
11.5mm
10.8V
13.2V
TME Series
1284240

RoHS

Each
1+
€ 21.03
10+
€ 19.57
25+
€ 19.15
50+
€ 18.84
100+
€ 18.53
Min: 1 / Mult: 1
ITE
-
SIP
2:1
-
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
9.2mm
11.1mm
21.8mm
18V
36V
TMR 3 Series
1007480

RoHS

Each
1+
€ 28.19
10+
€ 25.59
25+
€ 25.05
50+
€ 24.64
100+
€ 24.24
Min: 1 / Mult: 1
ITE
-
DIP
4:1
-
5W
-
1 Output
-
5V
1A
-
-
-
-
-
-
-
-
-
-
-
1.5kV
-
48V
Fixed
Through Hole
20.3mm
10.2mm
31.8mm
18V
75V
TEN 5WI Series
1635267

RoHS

Each
1+
€ 23.90
10+
€ 21.86
25+
€ 21.39
50+
€ 21.04
100+
€ 20.70
Min: 1 / Mult: 1
ITE
-
SIP
4:1
-
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
-
-
-
-
Regulated
-
1.6kV
-
24V
Fixed
Through Hole
9.2mm
11.1mm
21.8mm
9V
36V
TMR 3WI Series
1205009

RoHS

Each
1+
€ 26.40
10+
€ 25.01
25+
€ 24.47
50+
€ 24.07
100+
€ 23.68
Min: 1 / Mult: 1
ITE
-
DIP
2:1
-
6W
-
1 Output
-
5V
1A
-
-
-
-
-
-
-
-
-
-
-
1.5kV
-
12V
Fixed
Through Hole
20mm
10mm
32mm
9V
18V
TEN 5 Series
76-100 of 9009 items
of 361 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account