We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
9,009 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 51.21 10+ € 44.81 25+ € 43.91 50+ € 43.02 100+ € 42.12 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 1 Output | - | 24V | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 5kV | - | 12V | Fixed | - | 31.8mm | 12mm | 20.3mm | 9V | 18V | TRI-6 Series | |||||
Each | 1+ € 4.34 5+ € 4.21 10+ € 4.08 | Min: 1 / Mult: 1 | - | - | SIP | - | - | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1kV | - | 3.3V | Fixed | - | 6mm | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ € 134.64 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | Quarter Brick, DIP | 12:1 | - | 50W | - | 1 Output | - | 24V | 2.1A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 72V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 14VDC | 160VDC | PYQ50 Series | |||||
Each | 1+ € 137.45 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | Quarter Brick, DIP | 12:1 | - | 50W | - | 1 Output | - | 12V | 4.2A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 72V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 14VDC | 160VDC | PYQ50 Series | |||||
Each | 1+ € 75.60 10+ € 71.07 25+ € 69.55 50+ € 68.41 100+ € 67.30 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | DIP | 12:1 | - | 15W | - | 2 Output | - | 15VDC | 500mA | - | - | - | - | -15VDC | - | - | 500mA | - | - | - | 3kV | - | 72V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ € 107.71 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | Quarter Brick, DIP | 12:1 | - | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 72V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 14VDC | 160VDC | PYQ50 Series | |||||
Each | 1+ € 172.92 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | Half Brick | 12:1 | - | 200W | - | 1 Output | - | 48V | 4.2A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 72V | Fixed | - | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF200 Series | |||||
Each | 1+ € 2.19 15+ € 2.01 50+ € 1.83 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 15V | Fixed | - | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | MPB-S | |||||
Each | 1+ € 131.94 | Min: 1 / Mult: 1 | ITE | - | Quarter Brick | 4:1 | - | 200W | - | 1 Output | - | 24V | 8.4A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 48V | Fixed, Adjustable | - | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ € 5.71 5+ € 4.24 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 830mW | - | 1 Output | - | 3.3V | 250mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 5V | Fixed | - | 6mm | 10.16mm | 19.65mm | 4.75V | 5.25V | PQMCE1-S Series | |||||
Each | 1+ € 7.49 5+ € 5.56 10+ € 5.13 20+ € 4.74 50+ € 4.52 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 15VDC | 133mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 15V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME2-S Series | |||||
Each | 1+ € 6.87 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 3kV | - | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ € 17.82 5+ € 16.63 10+ € 15.59 25+ € 14.39 50+ € 13.36 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 1 Output | - | 3.3V | 6A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRB-LD | |||||
Each | 1+ € 20.42 5+ € 19.06 10+ € 17.87 25+ € 16.49 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 2 Output | - | 5V | 3A | - | - | - | - | -5V | - | - | 3A | - | Regulated | - | 1.5kV | - | 24V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ € 2.89 15+ € 2.66 50+ € 2.41 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | - | - | - | -12V | - | - | 42mA | - | Unregulated | - | 3kV | - | 15V | Fixed | - | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | MPE-S | |||||
Each | 1+ € 4.25 | Min: 1 / Mult: 1 | ITE | - | SIP | 1:1 | - | 1W | - | 1 Output | - | 9V | 111mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 15V | Fixed | - | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | PDSE1-S Series | |||||
Each | 1+ € 5.13 5+ € 5.12 10+ € 5.11 20+ € 5.10 50+ € 5.09 | Min: 1 / Mult: 1 | ITE | - | SIP | - | - | 2W | - | 2 Output | - | 12V | 83.3mA | - | - | - | - | -12V | - | - | -83.3mA | - | - | - | 3kV | - | 24V | Fixed | - | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM2D-Z Series | |||||
Each | 1+ € 4.36 5+ € 4.35 10+ € 4.34 20+ € 4.33 50+ € 4.32 | Min: 1 / Mult: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | - | - | 1kV | - | 12V | Fixed | - | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | |||||
Each | 1+ € 4.75 5+ € 4.74 10+ € 4.73 20+ € 4.72 | Min: 1 / Mult: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | - | - | - | - | - | - | 6kV | - | 5V | Fixed | - | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-Z Series | |||||
4062286 | Each | 1+ € 16.11 5+ € 15.79 10+ € 15.48 20+ € 14.71 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 1 Output | - | 5V | 1.2A | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | - | 48V | Fixed, Adjustable | - | 20mm | 10.3mm | 32mm | 36V | 75V | AM6T-NZ Series | ||||
Each | 1+ € 4.00 5+ € 3.93 10+ € 3.85 20+ € 3.77 50+ € 3.62 | Min: 1 / Mult: 1 | - | - | SIP | - | - | 1W | - | 1 Output | - | 12V | 100mA | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 3.3V | Fixed | - | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | AM1S-Z Series | |||||
4062265 | Each | 1+ € 7.76 5+ € 7.64 10+ € 7.54 | Min: 1 / Mult: 1 | Medical | - | SIP | - | - | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | - | - | - | - | - | - | 1kV | - | 12V | Fixed | - | 9.8mm | 13mm | 19.5mm | 10.8V | 13.2V | AM2DM-NZ Series | ||||
4062999 | Each | 1+ € 3.42 5+ € 3.38 | Min: 1 / Mult: 1 | ITE | - | SIP | - | - | 1W | - | 1 Output | - | 3.3V | 303mA | - | - | - | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 3.3V | Fixed | - | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | AM1DS-JZ Series | ||||
Each | 1+ € 10.83 5+ € 8.84 10+ € 8.19 20+ € 7.81 | Min: 1 / Mult: 1 | ITE | - | DIP | 2:1 | - | 1W | - | 2 Output | - | 15VDC | 33mA | - | - | - | - | -15VDC | - | - | 33mA | - | - | - | 1.5kV | - | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-D Series | |||||
Each | 1+ € 33.65 5+ € 29.73 10+ € 26.64 | Min: 1 / Mult: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 5V | 2A | - | - | - | - | 12V | - | - | 833mA | - | - | - | 3kV | - | 48V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PQF20W-D Series |