ex VAT

High Voltage DC / DC Converters:

3 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565405

RoHS

Each
1+
€ 113.88
5+
€ 112.17
10+
€ 110.46
Min: 1 / Mult: 1
Proportional
1 Output
Negative Output
Fixed, Adjustable
1.5W
1.5W
-200V
7.5mA
7.5mA
Through Hole
0V
-200V
700mV
12V
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565394

RoHS

Each
1+
€ 112.44
5+
€ 110.76
10+
€ 109.07
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
200V
7.5mA
7.5mA
Surface Mount
0V
200V
700mV
5V
AGH Series
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
2565406

RoHS

Each
1+
€ 113.88
5+
€ 112.17
10+
€ 110.46
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
200V
7.5mA
7.5mA
Through Hole
0V
200V
700mV
5V
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account