Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
45 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 101.21 5+ € 99.70 10+ € 98.18 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 200V | 5mA | 5mA | Through Hole | 0V | 200V | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 144.09 5+ € 141.93 10+ € 139.77 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1kV | 1mA | 1mA | Through Hole | 0V | 1kV | 700mV | 12V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 169.82 5+ € 167.27 10+ € 164.72 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1.5kV | 660µA | 660µA | Through Hole | 0V | 1.5kV | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 132.61 5+ € 130.62 10+ € 128.63 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 500V | 3mA | 3mA | Through Hole | 0V | 500V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 132.61 5+ € 130.62 10+ € 128.63 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 500V | 3mA | 3mA | Through Hole | 0V | 500V | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 116.65 5+ € 114.90 10+ € 113.15 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 500V | 2mA | 2mA | Surface Mount | 0V | 500V | 700mV | 5V | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 118.36 5+ € 116.58 10+ € 114.80 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 300V | 3.33mA | 3.33mA | Through Hole | 0V | 300V | 700mV | 12V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 101.21 5+ € 99.70 10+ € 98.18 50+ € 82.73 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -200V | 5mA | 5mA | Through Hole | 0V | -200V | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 99.50 5+ € 98.01 10+ € 96.51 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed | 1W | 1W | 200V | 5mA | 5mA | Surface Mount | 0V | 200V | 700mV | 5V | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 142.37 5+ € 140.23 10+ € 138.10 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 1kV | 1mA | 1mA | Surface Mount | 0V | 1kV | 700mV | 5V | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 118.36 5+ € 116.58 10+ € 114.80 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -300V | 3.33mA | 3.33mA | Through Hole | 0V | -300V | 700mV | 12V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 99.50 5+ € 98.01 10+ € 96.51 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 100V | 10mA | 10mA | Surface Mount | 0V | 100V | 700mV | 5V | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 144.09 5+ € 141.93 10+ € 139.77 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 1kV | 1mA | 1mA | Through Hole | 0V | 1kV | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 99.50 5+ € 98.01 10+ € 96.51 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 250V | 4mA | 4mA | Surface Mount | 0V | 250V | 700mV | 12V | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 118.36 5+ € 116.58 10+ € 114.80 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 500V | 2mA | 2mA | Through Hole | 0V | 500V | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 118.36 5+ € 116.58 10+ € 114.80 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 400V | 2.5mA | 2.5mA | Through Hole | 0V | 400V | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 113.88 5+ € 112.17 10+ € 110.46 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -200V | 7.5mA | 7.5mA | Through Hole | 0V | -200V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 162.89 5+ € 160.45 10+ € 158.01 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 800V | 1.87mA | 1.87mA | Through Hole | 0V | 800V | 700mV | 5V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 113.88 5+ € 112.17 10+ € 110.46 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -100V | 15mA | 15mA | Through Hole | 0V | -100V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
2565385 | Each | 1+ € 202.41 5+ € 199.37 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1W | 1W | 2kV | 500µA | 500µA | Surface Mount | 0V | 2kV | 700mV | 5V | AG Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||
Each | 1+ € 113.88 5+ € 112.17 10+ € 110.46 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 250V | 6mA | 6mA | Through Hole | 0V | 250V | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 144.09 5+ € 141.93 10+ € 139.77 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -600V | 1.67mA | 1.67mA | Through Hole | 0V | -600V | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 131.16 5+ € 129.20 10+ € 127.23 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 400V | 3.75mA | 3.75mA | Surface Mount | 0V | 400V | 700mV | 5V | AGH Series | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
2565369 | Each | 1+ € 204.12 5+ € 201.06 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 1W | 1W | -2kV | 500µA | 500µA | Through Hole | 0V | -2kV | 700mV | 5V | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||
2565414 | Each | 1+ € 229.19 5+ € 225.75 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Fixed, Adjustable | 1.5W | 1.5W | -2kV | 750µA | 750µA | Through Hole | 0V | -2kV | 700mV | 12V | AH Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm |