ex VAT

AC / DC Enclosed Power Supplies:

3 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Input Voltage AC Min
Current, Output 4
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3728036
Each
1+
€ 74.080
10+
€ 72.110
Min: 1 / Mult: 1
ITE
7Outputs
300W
3.3V
19A
5V
16A
12V
17A
-12V
-
500mA
-
90V AC to 264V AC
Fixed
-
2815948

RoHS

Each
1+
€ 168.080
5+
€ 163.040
10+
€ 157.990
Min: 1 / Mult: 1
ITE
1Outputs
285W
15VDC
19A
-
-
-
-
-
90V
-
305V
90V AC to 305V AC
Adjustable, Fixed
HEP-320 Series
3728037
Each
1+
€ 79.020
10+
€ 76.070
Min: 1 / Mult: 1
ITE
6Outputs
500W
3.3V
19A
5V
16A
12V
41A
-12V
-
300mA
-
90V AC to 264V AC
Fixed
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account