ex VAT

AC / DC Enclosed Power Supplies:

4 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Current, Output 4
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3403196

RoHS

Each
1+
€ 38.080
Min: 1 / Mult: 1
ITE
7Outputs
400W
3.3VDC
18A
5VDC
20A
12VDC
21A
-12V
300mA
-
230V AC
Fixed
1782334

RoHS

Each
1+
€ 20.040
Min: 1 / Mult: 1
ITE
-
250W
-
-
-
-
-
-
-
-
230V
230V AC
Fixed
3409699

RoHS

Each
1+
€ 24.320
Min: 1 / Mult: 1
ITE
7Outputs
300W
3.3VDC
16A
5VDC
16A
12VDC
14A
-12V
300mA
-
230V AC
Fixed
1277266

RoHS

Each
1+
€ 37.830
3+
€ 33.290
Min: 1 / Mult: 1
ITE
5Outputs
400W
3.3VDC
18A
5VDC
20A
12VDC
8A
12V
13A
230V
230V AC
Fixed
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account