ex VAT

Through Hole Resistors:

65 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4293972

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.28
Min: 1000 / Mult: 1000
120ohm
KPS Series
4W
± 10%
Radial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
5mm
23.3mm
-55°C
350°C
4293878

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.19
Min: 1000 / Mult: 1000
120ohm
KCS Series
1W
± 5%
Axial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
4.5mm
16mm
-55°C
350°C
4293908

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.20
Min: 1000 / Mult: 1000
390ohm
KCS Series
2W
± 5%
Axial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
4.5mm
24mm
-55°C
350°C
4293992

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
€ 0.34
Min: 250 / Mult: 250
820ohm
KPS Series
5W
± 10%
Radial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
5mm
33.4mm
-55°C
350°C
4293950

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€ 0.32
Min: 500 / Mult: 500
15ohm
KPS Series
2W
± 5%
Radial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
5mm
18mm
-55°C
350°C
4293894

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.18
Min: 1000 / Mult: 1000
1ohm
KCS Series
1W
± 10%
Axial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
4.5mm
16mm
-55°C
350°C
4293956

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.29
Min: 1000 / Mult: 1000
82ohm
KPS Series
2W
± 5%
Radial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
5mm
18mm
-55°C
350°C
4293890

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.18
Min: 1000 / Mult: 1000
12ohm
KCS Series
1W
± 10%
Axial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
4.5mm
16mm
-55°C
350°C
4293893

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.18
Min: 1000 / Mult: 1000
1.8ohm
KCS Series
1W
± 10%
Axial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
4.5mm
16mm
-55°C
350°C
4293866

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.17
Min: 1000 / Mult: 1000
10ohm
CRS Series
4W
± 5%
Axial Leaded
Wirewound
-80ppm/K to +40ppm/K
Precision
5.5mm
17mm
-55°C
350°C
4293974

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.28
Min: 1000 / Mult: 1000
160ohm
KPS Series
4W
± 10%
Radial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
5mm
23.3mm
-55°C
350°C
4293981

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.28
Min: 1000 / Mult: 1000
68ohm
KPS Series
4W
± 10%
Radial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
5mm
23.3mm
-55°C
350°C
4293864

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.15
Min: 1000 / Mult: 1000
2.7ohm
CRS Series
3W
± 5%
Axial Leaded
Wirewound
-80ppm/K to +40ppm/K
Precision
5.5mm
12.6mm
-55°C
350°C
4293874

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€ 0.23
Min: 500 / Mult: 500
39ohm
CRS Series
5W
± 5%
Axial Leaded
Wirewound
-80ppm/K to +40ppm/K
Precision
8.5mm
18mm
-55°C
350°C
4293922

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.19
Min: 1000 / Mult: 1000
8.2ohm
KCS Series
2W
± 10%
Axial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
4.5mm
24mm
-55°C
350°C
4293913

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.20
Min: 1000 / Mult: 1000
68ohm
KCS Series
2W
± 5%
Axial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
4.5mm
24mm
-55°C
350°C
4293916

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.20
Min: 1000 / Mult: 1000
0.33ohm
KCS Series
2W
± 5%
Axial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
4.5mm
24mm
-55°C
350°C
4293870

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.17
Min: 1000 / Mult: 1000
0.47ohm
CRS Series
4W
± 5%
Axial Leaded
Wirewound
-80ppm/K to +40ppm/K
Precision
5.5mm
17mm
-55°C
350°C
4293951

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.29
Min: 1000 / Mult: 1000
270ohm
KPS Series
2W
± 5%
Radial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
5mm
18mm
-55°C
350°C
4293891

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.18
Min: 1000 / Mult: 1000
180ohm
KCS Series
1W
± 10%
Axial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
4.5mm
16mm
-55°C
350°C
4293955

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.29
Min: 1000 / Mult: 1000
47ohm
KPS Series
2W
± 5%
Radial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
5mm
18mm
-55°C
350°C
4293968

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€ 0.32
Min: 500 / Mult: 500
390ohm
KPS Series
4W
± 5%
Radial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
5mm
23.3mm
-55°C
350°C
4293953

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€ 0.32
Min: 500 / Mult: 500
2.2ohm
KPS Series
2W
± 5%
Radial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
5mm
18mm
-55°C
350°C
4293867

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.17
Min: 1000 / Mult: 1000
27ohm
CRS Series
4W
± 5%
Axial Leaded
Wirewound
-80ppm/K to +40ppm/K
Precision
5.5mm
17mm
-55°C
350°C
4293910

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.20
Min: 1000 / Mult: 1000
43ohm
KCS Series
2W
± 5%
Axial Leaded
Wirewound
-80ppm/K to +40ppm/K
Power
4.5mm
24mm
-55°C
350°C
1-25 of 65 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account