ex VAT

Through Hole Resistors:

80 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4037934

RoHS

Date/Lot Code

Each
1+
€ 1.950
3+
€ 1.890
5+
€ 1.860
10+
€ 1.820
20+
€ 1.790
More Pricing...
Min: 1 / Mult: 1
4kohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037880

RoHS

Each
1+
€ 2.430
3+
€ 1.710
5+
€ 1.620
10+
€ 1.520
20+
€ 1.500
More Pricing...
Min: 1 / Mult: 1
10ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037902

RoHS

Each
1+
€ 2.420
3+
€ 1.610
5+
€ 1.360
10+
€ 1.110
20+
€ 1.070
More Pricing...
Min: 1 / Mult: 1
22ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
2664947

RoHS

Date/Lot Code

Each
1+
€ 2.340
10+
€ 1.110
100+
€ 0.826
500+
€ 0.812
1000+
€ 0.797
More Pricing...
Min: 1 / Mult: 1
600ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037918

RoHS

Date/Lot Code

Each
250+
€ 1.020
Min: 250 / Mult: 250
33ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037949

RoHS

Date/Lot Code

Each
250+
€ 1.000
Min: 250 / Mult: 250
68ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037925

RoHS

Date/Lot Code

Each
250+
€ 1.620
Min: 250 / Mult: 250
3.3kohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037906

RoHS

Date/Lot Code

Each
250+
€ 0.981
Min: 250 / Mult: 250
27ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037904

RoHS

Date/Lot Code

Each
250+
€ 1.030
Min: 250 / Mult: 250
25ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037905

RoHS

Date/Lot Code

Each
250+
€ 0.933
Min: 250 / Mult: 250
270ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037955

RoHS

Date/Lot Code

Each
250+
€ 1.670
Min: 250 / Mult: 250
0
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037917

RoHS

Date/Lot Code

Each
250+
€ 1.160
Min: 250 / Mult: 250
330ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037931

RoHS

Date/Lot Code

Each
250+
€ 1.140
Min: 250 / Mult: 250
0
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037907

RoHS

Date/Lot Code

Each
250+
€ 1.310
Min: 250 / Mult: 250
2kohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037886

RoHS

Date/Lot Code

Each
250+
€ 1.090
Min: 250 / Mult: 250
180ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037912

RoHS

Date/Lot Code

Each
250+
€ 1.490
Min: 250 / Mult: 250
2.7kohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037916

RoHS

Date/Lot Code

Each
250+
€ 1.020
Min: 250 / Mult: 250
30ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037928

RoHS

Date/Lot Code

Each
250+
€ 1.310
Min: 250 / Mult: 250
3ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 50ppm/°C
High Power
5.6mm
13.1mm
4037941

RoHS

Date/Lot Code

Each
250+
€ 1.120
Min: 250 / Mult: 250
560ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037943

RoHS

Date/Lot Code

Each
250+
€ 1.510
Min: 250 / Mult: 250
5kohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037926

RoHS

Date/Lot Code

Each
250+
€ 1.640
Min: 250 / Mult: 250
0
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037964

RoHS

Date/Lot Code

Each
250+
€ 1.610
Min: 250 / Mult: 250
8.2kohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037958

RoHS

Date/Lot Code

Each
250+
€ 1.070
Min: 250 / Mult: 250
800ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 50ppm/°C
High Power
5.6mm
13.1mm
4037892

RoHS

Date/Lot Code

Each
250+
€ 1.490
Min: 250 / Mult: 250
0
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
4037882

RoHS

Date/Lot Code

Each
250+
€ 0.864
Min: 250 / Mult: 250
125ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
1-25 of 80 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account