ex VAT

0.158ohm Current Sense SMD Resistors:

40 Products Found

Farnell offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Farnell's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4175044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.39
50+
€ 0.14
100+
€ 0.12
250+
€ 0.11
500+
€ 0.11
Min: 1 / Mult: 1
0.158ohm
RLC73 Series
2010 [5025 Metric]
750mW
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
4174507RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.08
1000+
€ 0.07
Min: 500 / Mult: 1
0.158ohm
RLC73 Series
1210 [3225 Metric]
500mW
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4173700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.07
1000+
€ 0.06
Min: 500 / Mult: 1
0.158ohm
RLC73P Series
0805 [2012 Metric]
250mW
Thick Film
± 100ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
4173447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.12
50+
€ 0.05
100+
€ 0.04
250+
€ 0.04
500+
€ 0.04
More Pricing...
Min: 1 / Mult: 1
0.158ohm
RLC73 Series
0805 [2012 Metric]
125mW
Thick Film
± 300ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
4173447RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.04
1000+
€ 0.03
Min: 500 / Mult: 1
0.158ohm
RLC73 Series
0805 [2012 Metric]
125mW
Thick Film
± 300ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
4175314RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.16
250+
€ 0.14
500+
€ 0.13
1000+
€ 0.13
Min: 100 / Mult: 1
0.158ohm
RLC73P Series
2010 [5025 Metric]
1W
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
4174237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.25
50+
€ 0.09
100+
€ 0.08
250+
€ 0.08
500+
€ 0.07
Min: 1 / Mult: 1
0.158ohm
RLC73P Series
1206 [3216 Metric]
500mW
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
4173969RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.05
1000+
€ 0.05
Min: 500 / Mult: 1
0.158ohm
RLC73 Series
1206 [3216 Metric]
250mW
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
4174237RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.07
Min: 500 / Mult: 1
0.158ohm
RLC73P Series
1206 [3216 Metric]
500mW
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
4175851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.63
50+
€ 0.26
100+
€ 0.24
250+
€ 0.21
500+
€ 0.18
Min: 1 / Mult: 1
0.158ohm
RLC73P Series
2512 [6432 Metric]
2W
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
4174776RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.14
250+
€ 0.12
500+
€ 0.11
1000+
€ 0.10
Min: 100 / Mult: 1
0.158ohm
RLC73P Series
1210 [3225 Metric]
750mW
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4175583RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.18
250+
€ 0.14
500+
€ 0.13
Min: 100 / Mult: 1
0.158ohm
RLC73 Series
2512 [6432 Metric]
1W
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
4175044RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.12
250+
€ 0.11
500+
€ 0.11
Min: 100 / Mult: 1
0.158ohm
RLC73 Series
2010 [5025 Metric]
750mW
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
4173700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.24
50+
€ 0.09
100+
€ 0.08
250+
€ 0.08
500+
€ 0.07
More Pricing...
Min: 1 / Mult: 1
0.158ohm
RLC73P Series
0805 [2012 Metric]
250mW
Thick Film
± 100ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
4174776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.36
50+
€ 0.15
100+
€ 0.14
250+
€ 0.12
500+
€ 0.11
More Pricing...
Min: 1 / Mult: 1
0.158ohm
RLC73P Series
1210 [3225 Metric]
750mW
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4173969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.19
50+
€ 0.07
100+
€ 0.06
250+
€ 0.06
500+
€ 0.05
More Pricing...
Min: 1 / Mult: 1
0.158ohm
RLC73 Series
1206 [3216 Metric]
250mW
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
4175314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.44
50+
€ 0.18
100+
€ 0.16
250+
€ 0.14
500+
€ 0.13
More Pricing...
Min: 1 / Mult: 1
0.158ohm
RLC73P Series
2010 [5025 Metric]
1W
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
4174507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.30
50+
€ 0.10
100+
€ 0.10
250+
€ 0.10
500+
€ 0.08
More Pricing...
Min: 1 / Mult: 1
0.158ohm
RLC73 Series
1210 [3225 Metric]
500mW
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4175583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.47
50+
€ 0.19
100+
€ 0.18
250+
€ 0.14
500+
€ 0.13
Min: 1 / Mult: 1
0.158ohm
RLC73 Series
2512 [6432 Metric]
1W
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
4175851RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.24
250+
€ 0.21
500+
€ 0.18
Min: 100 / Mult: 1
0.158ohm
RLC73P Series
2512 [6432 Metric]
2W
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
4175448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4000+
€ 0.09
Min: 4000 / Mult: 4000
0.158ohm
RLC73 Series
2512 [6432 Metric]
1W
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
4173574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+
€ 0.05
Min: 5000 / Mult: 5000
0.158ohm
RLC73P Series
0805 [2012 Metric]
250mW
Thick Film
± 100ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
4174642RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5000+
€ 0.08
Min: 5000 / Mult: 5000
0.158ohm
RLC73P Series
1210 [3225 Metric]
750mW
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4174372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+
€ 0.06
Min: 5000 / Mult: 5000
0.158ohm
RLC73 Series
1210 [3225 Metric]
500mW
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
4174910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4000+
€ 0.08
Min: 4000 / Mult: 4000
0.158ohm
RLC73 Series
2010 [5025 Metric]
750mW
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account