ex VAT

1A Through Hole Toroidal Inductors:

346 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1864218

RoHS

Each
1+
€ 0.884
50+
€ 0.850
100+
€ 0.825
250+
€ 0.791
Min: 1 / Mult: 1
MCAP Series
390µH
1A
0.25ohm
± 15%
2945372

RoHS

Date/Lot Code

Each
1+
€ 5.570
10+
€ 4.550
50+
€ 4.120
Min: 1 / Mult: 1
HHBC Series
120µH
8A
0.0299ohm
± 20%
2945385

RoHS

Each
1+
€ 3.130
10+
€ 2.610
50+
€ 2.210
Min: 1 / Mult: 1
PHBC Series
67µH
2A
0.0678ohm
± 20%
2945360

RoHS

Each
1+
€ 3.370
10+
€ 2.740
50+
€ 2.380
100+
€ 2.050
Min: 1 / Mult: 1
HHBC Series
43µH
2A
0.0541ohm
± 20%
2945361

RoHS

Each
1+
€ 2.960
10+
€ 2.410
50+
€ 2.100
Min: 1 / Mult: 1
HHBC Series
67µH
2A
0.0678ohm
± 20%
2945411

RoHS

Date/Lot Code

Each
1+
€ 3.420
10+
€ 2.800
50+
€ 2.320
Min: 1 / Mult: 1
SHBC Series
68µH
3A
0.0423ohm
± 20%
2945370

RoHS

Date/Lot Code

Each
1+
€ 5.220
30+
€ 3.650
Min: 1 / Mult: 1
HHBC Series
127µH
6A
0.0317ohm
± 20%
2945388

RoHS

Each
1+
€ 4.560
40+
€ 3.330
80+
€ 3.260
Min: 1 / Mult: 1
PHBC Series
107µH
3A
0.053ohm
± 20%
2945390

RoHS

Each
1+
€ 4.990
40+
€ 3.580
80+
€ 3.380
Min: 1 / Mult: 1
PHBC Series
51µH
5A
0.028ohm
± 20%
2945417

RoHS

Date/Lot Code

Each
1+
€ 4.110
30+
€ 3.090
Min: 1 / Mult: 1
SHBC Series
81µH
6A
0.0247ohm
± 20%
2945391

RoHS

Each
1+
€ 4.810
40+
€ 3.170
Min: 1 / Mult: 1
PHBC Series
80µH
5A
0.0356ohm
± 20%
2945394

RoHS

Each
1+
€ 6.350
30+
€ 4.860
60+
€ 4.680
Min: 1 / Mult: 1
PHBC Series
127µH
6A
0.0317ohm
± 20%
2945389

RoHS

Date/Lot Code

Each
1+
€ 4.370
40+
€ 3.280
Min: 1 / Mult: 1
PHBC Series
28µH
5A
0.0211ohm
± 20%
2945410

RoHS

Each
1+
€ 2.750
40+
€ 1.860
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
± 20%
4065804

RoHS

Each
1+
€ 1.800
5+
€ 1.750
10+
€ 1.710
20+
€ 1.660
40+
€ 1.570
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
110µH
1.3A
0.23ohm
± 20%
4065981

RoHS

Date/Lot Code

Each
1+
€ 2.750
5+
€ 2.650
10+
€ 2.540
25+
€ 2.280
50+
€ 2.100
Min: 1 / Mult: 1
WE-SI Series
34µH
5.2A
0.038ohm
± 20%
4065973

RoHS

Date/Lot Code

Each
1+
€ 2.520
5+
€ 2.310
10+
€ 2.090
25+
€ 1.850
50+
€ 1.710
Min: 1 / Mult: 1
WE-SI Series
109µH
1.3A
0.3ohm
± 20%
4065811

RoHS

Date/Lot Code

Each
1+
€ 1.800
10+
€ 1.720
25+
€ 1.630
50+
€ 1.550
100+
€ 1.450
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
68µH
2.5A
0.08ohm
± 20%
4065984

RoHS

Date/Lot Code

Each
1+
€ 3.600
5+
€ 3.480
10+
€ 3.350
20+
€ 2.720
40+
€ 2.510
Min: 1 / Mult: 1
WE-SI Series
390µH
2A
0.25ohm
± 20%
4065976

RoHS

Date/Lot Code

Each
1+
€ 2.460
5+
€ 2.410
10+
€ 2.360
20+
€ 2.010
40+
€ 1.850
Min: 1 / Mult: 1
WE-SI Series
167µH
1.35A
0.4ohm
± 20%
4065807

RoHS

Date/Lot Code

Each
1+
€ 1.800
10+
€ 1.720
25+
€ 1.630
50+
€ 1.550
100+
€ 1.520
Min: 1 / Mult: 1
WE-FI Series
140µH
2A
0.11ohm
± 20%
2082537

RoHS

Date/Lot Code

Each
1+
€ 3.410
5+
€ 3.330
10+
€ 3.250
20+
€ 3.130
40+
€ 3.010
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
± 20%
1864223

RoHS

Each
1+
€ 2.660
50+
€ 2.440
100+
€ 2.270
250+
€ 2.110
500+
€ 1.960
More Pricing...
Min: 1 / Mult: 1
MCAP Series
380µH
10.5A
0.07ohm
± 20%
2082540

RoHS

Date/Lot Code

Each
1+
€ 4.660
3+
€ 4.590
5+
€ 4.510
10+
€ 4.440
20+
€ 4.350
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
± 20%
1864215

RoHS

Each
1+
€ 1.500
50+
€ 1.440
100+
€ 1.390
250+
€ 1.340
500+
€ 1.070
More Pricing...
Min: 1 / Mult: 1
MCAP Series
100µH
4.3A
0.065ohm
± 20%
1-25 of 346 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account