Radial Leaded High Frequency Inductors:

84 Products Found

Our range of Radial Leaded High Frequency Inductors includes devices with inductance from 100nH to 120mH, and current ratings from 8mA to 10A. Self-resonant frequencies range from 90kHz to 700MHz.Below are some features of our manufacturers’ products:EPCOS (Part of TDK) offers their range of LBC+ series of radial leaded RF chokes with inductances from 1µH to 470µH, and current ratings from 600mA to 4450mA. They have a large ferrite drum core, enamel copper wire windings, flame-retardant lacquer coating, and non-lacquered lead wires. Along with the very high current ratings, they have high saturation behaviour, and are suitable for wave soldering.The EPCOS BC+ range of RF chokes is constructed similarly to the LBC+ Series. Ratings are from 0.1µH to 100µH inductance, and 640mA to 7300mA current.Applications for both BC+ and LBC+ include DC-DC converter, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression, telecommunications, LED and energy-saving lamps, solar LED lamps, and entertainment electronics.The Bourns 6000 series of radial lead RF chokes features high current capacity, a ferrite bobbin core, and low core loss at operating frequency. They are highly reliable and highly efficient. They have fixed lead spacing, and their winding is covered with shrink tubing.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3373505

RoHS

Each
1+
€ 0.83
5+
€ 0.73
10+
€ 0.63
20+
€ 0.58
40+
€ 0.54
More Pricing...
Min: 1 / Mult: 1
RL622 Series
82µH
-
-
1.1A
0.23ohm
± 10%
4.1MHz
3373507

RoHS

Date/Lot Code

Each
1+
€ 1.08
5+
€ 0.97
10+
€ 0.86
20+
€ 0.76
40+
€ 0.72
More Pricing...
Min: 1 / Mult: 1
RL895 Series
1mH
-
-
300mA
1.84ohm
± 10%
1.3MHz
2775517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.22
100+
€ 0.18
500+
€ 0.16
1000+
€ 0.13
2000+
€ 0.11
More Pricing...
Min: 10 / Mult: 10
B78148E BC+ Series
10µH
-
-
2.25A
0.136ohm
± 10%
20MHz
2775537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.60
50+
€ 0.49
250+
€ 0.40
500+
€ 0.35
1500+
€ 0.32
Min: 5 / Mult: 5
B82144B2 LBC+ Series
150µH
-
-
1.05A
0.7ohm
± 5%
4.2MHz
3651598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.43
50+
€ 0.39
250+
€ 0.31
500+
€ 0.27
1500+
€ 0.26
Min: 5 / Mult: 5
B82144B2 LBC+ Series
270µH
-
-
800mA
1.2ohm
± 5%
3.2MHz
2434819

RoHS

Each
1+
€ 1.12
5+
€ 1.00
10+
€ 0.95
20+
€ 0.91
40+
€ 0.84
More Pricing...
Min: 1 / Mult: 1
RL855 Series
2.2mH
-
-
180mA
11.1ohm
± 10%
950kHz
1929727

RoHS

Date/Lot Code

Each
1+
€ 0.83
5+
€ 0.73
10+
€ 0.63
20+
€ 0.61
40+
€ 0.58
More Pricing...
Min: 1 / Mult: 1
RL622 Series
100mH
Unshielded
20mA
20mA
235ohm
± 10%
100kHz
2775543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.40
50+
€ 0.35
250+
€ 0.29
500+
€ 0.26
1500+
€ 0.24
More Pricing...
Min: 5 / Mult: 5
B82144B2 LBC+ Series
470µH
-
-
600mA
2.02ohm
± 5%
2.3MHz
2434818

RoHS

Date/Lot Code

Each
1+
€ 1.32
5+
€ 1.21
10+
€ 1.09
25+
€ 0.95
50+
€ 0.91
More Pricing...
Min: 1 / Mult: 1
RL875S Series
2.2mH
-
-
160mA
7.56ohm
± 10%
1MHz
2475029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.56
50+
€ 0.40
250+
€ 0.33
500+
€ 0.30
1500+
€ 0.26
More Pricing...
Min: 5 / Mult: 5
B82144B2 LBC+ Series
1.5µH
-
-
4.1A
0.045ohm
± 10%
170MHz
2475028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.43
50+
€ 0.40
250+
€ 0.32
500+
€ 0.28
1500+
€ 0.26
Min: 5 / Mult: 5
B82144B2 LBC+ Series
1mH
-
-
4.45A
0.043ohm
± 10%
200MHz
2775534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.55
50+
€ 0.40
250+
€ 0.33
500+
€ 0.30
1500+
€ 0.26
More Pricing...
Min: 5 / Mult: 5
B82144B2 LBC+ Series
10µH
-
-
2.45A
0.12ohm
± 10%
22MHz
2775518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.23
100+
€ 0.18
500+
€ 0.17
1000+
€ 0.14
2000+
€ 0.12
More Pricing...
Min: 10 / Mult: 10
B78148E BC+ Series
100mH
-
-
640mA
1.45ohm
± 5%
6MHz
2858889

RoHS

Date/Lot Code

Each
1+
€ 1.32
5+
€ 1.19
10+
€ 1.06
20+
€ 1.01
40+
€ 0.94
More Pricing...
Min: 1 / Mult: 1
RL181S Series
100mH
-
-
9mA
82ohm
± 5%
90kHz
2775535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.50
50+
€ 0.36
250+
€ 0.30
500+
€ 0.27
1500+
€ 0.24
More Pricing...
Min: 5 / Mult: 5
B82144B2 LBC+ Series
100mH
-
-
1.3A
0.46ohm
± 5%
5.4MHz
2775539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.43
50+
€ 0.39
250+
€ 0.31
500+
€ 0.27
1500+
€ 0.26
Min: 5 / Mult: 5
B82144B2 LBC+ Series
220µH
-
-
900mA
1.01ohm
± 5%
3.6MHz
3651596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.45
50+
€ 0.32
250+
€ 0.26
500+
€ 0.24
1500+
€ 0.19
More Pricing...
Min: 5 / Mult: 5
B82144B LBC Series
1500µH
-
-
230mA
6.4ohm
± 5%
1.9MHz
2475032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.52
50+
€ 0.38
250+
€ 0.31
500+
€ 0.29
1500+
€ 0.21
More Pricing...
Min: 5 / Mult: 5
B82144B2 LBC+ Series
4.7µH
-
-
3.05A
0.08ohm
± 10%
70MHz
2775538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.38
50+
€ 0.33
250+
€ 0.27
500+
€ 0.24
1500+
€ 0.23
More Pricing...
Min: 5 / Mult: 5
B82144B2 LBC+ Series
22µH
-
-
2.1A
0.175ohm
± 10%
10MHz
3373503

RoHS

Date/Lot Code

Each
1+
€ 1.23
5+
€ 1.06
10+
€ 1.04
20+
€ 0.98
40+
€ 0.90
More Pricing...
Min: 1 / Mult: 1
RL181S Series
47mH
-
-
13mA
52ohm
± 5%
120kHz
1929721

RoHS

Date/Lot Code

Each
1+
€ 1.02
5+
€ 0.83
10+
€ 0.64
20+
€ 0.62
40+
€ 0.60
More Pricing...
Min: 1 / Mult: 1
RL622 Series
100mH
Unshielded
910mA
910mA
0.28ohm
± 10%
3.7MHz
1929715

RoHS

Date/Lot Code

Each
1+
€ 0.83
5+
€ 0.73
10+
€ 0.63
20+
€ 0.61
40+
€ 0.60
More Pricing...
Min: 1 / Mult: 1
RL622 Series
10µH
Unshielded
3A
3A
0.045ohm
± 10%
14MHz
2775544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.56
50+
€ 0.40
250+
€ 0.33
500+
€ 0.30
Min: 5 / Mult: 5
B82144B2 LBC+ Series
68µH
-
-
1.5A
0.35ohm
± 5%
6.1MHz
2775536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.51
50+
€ 0.41
250+
€ 0.33
500+
€ 0.29
1500+
€ 0.26
More Pricing...
Min: 5 / Mult: 5
B82144B2 LBC+ Series
15µH
-
-
2.3A
0.14ohm
± 10%
13MHz
2775540

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.44
50+
€ 0.41
250+
€ 0.32
500+
€ 0.28
1500+
€ 0.26
Min: 5 / Mult: 5
B82144B2 LBC+ Series
33µH
-
-
1.9A
0.22ohm
± 5%
9MHz
1-25 of 84 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account